-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D FLIP-FLOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC273DCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41079 In Stock |
|
$0.2167 / $0.6200 | Buy Now |
DISTI #
74HC273D
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 20-Pin SOIC - Tape and Reel (Alt: 74HC273D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 8000 |
|
RFQ | |
DISTI #
757-74HC273D
|
Mouser Electronics | Buffers & Line Drivers Pb-F CMOS LOGIC IC SERIES SOIC14 Bus Buffer Gate RoHS: Compliant | 9986 |
|
$0.2120 / $0.6200 | Buy Now |
DISTI #
74HC273D
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 20-Pin SOIC - Tape and Reel (Alt: 74HC273D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 8000 |
|
RFQ | |
DISTI #
74HC273D
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 20-Pin SOIC - Tape and Reel (Alt: 74HC273D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 8000 |
|
$0.2112 / $0.2525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC273D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC273D
Toshiba America Electronic Components
D FLIP-FLOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2016-05-24 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC273D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC273D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS273J | Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 | Texas Instruments | 74HC273D vs SNJ54ALS273J |
SN74LS273W | LS SERIES, OCTAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 74HC273D vs SN74LS273W |
SN74ABT273N | Octal Edge-Triggered D-Type Flip-Flops With Clear 20-PDIP -40 to 85 | Texas Instruments | 74HC273D vs SN74ABT273N |
DV74ALS377N | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | 74HC273D vs DV74ALS377N |
SNJ54ALS273W | Octal D-type Flip-Flops With Clear 20-CFP -55 to 125 | Texas Instruments | 74HC273D vs SNJ54ALS273W |
M38510/32501BRX | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20 | Signetics | 74HC273D vs M38510/32501BRX |
5962-9321701QRA | D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, CDIP20, CERDIP-20 | Defense Logistics Agency | 74HC273D vs 5962-9321701QRA |
5962-8855001RA | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERDIP-20, FF/Latch | National Semiconductor Corporation | 74HC273D vs 5962-8855001RA |
SN54LS793J | D Latch, 1-Func, 8-Bit, TTL, CDIP20, | Monolithic Memories (RETIRED) | 74HC273D vs SN54LS793J |
54F273/BSA | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDFP20 | YAGEO Corporation | 74HC273D vs 54F273/BSA |