Datasheets
74HC273PW-Q100J by:

74HC273-Q100; 74HCT273-Q100 - Octal D-type flip-flop with reset; positive-edge trigger@en-us TSSOP2 20-Pin

Part Details for 74HC273PW-Q100J by Nexperia

Overview of 74HC273PW-Q100J by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Price & Stock for 74HC273PW-Q100J

Part # Distributor Description Stock Price Buy
DISTI # 74AH2446
Newark Flip Flop, Aec-Q100, D, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC273PW-Q100J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 444
  • 1 $0.5720
  • 10 $0.4650
  • 25 $0.4250
  • 50 $0.3850
  • 100 $0.3450
  • 250 $0.3150
  • 500 $0.2840
  • 1,000 $0.2190
$0.2190 / $0.5720 Buy Now
DISTI # 1727-74HC273PW-Q100JCT-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2491
In Stock
  • 1 $0.5600
  • 10 $0.4790
  • 25 $0.4468
  • 100 $0.3575
  • 250 $0.3319
  • 500 $0.2809
  • 1,000 $0.2170
  • 2,500 $0.1653
  • 5,000 $0.1547
  • 12,500 $0.1440
  • 25,000 $0.1365
  • 62,500 $0.1333
$0.1333 / $0.5600 Buy Now
DISTI # 74HC273PW-Q100J
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 8-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: 74HC273PW-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1421
  • 12,500 $0.1382
  • 20,000 $0.1344
  • 37,500 $0.1306
  • 75,000 $0.1267
  • 375,000 $0.1229
  • 750,000 $0.1190
$0.1190 / $0.1421 Buy Now
DISTI # 771-74HC273PWQ100J
Mouser Electronics Flip Flops 74HC273PW-Q100/SOT360/TSSOP20 RoHS: Compliant 2891
  • 1 $0.5100
  • 10 $0.4210
  • 100 $0.3140
  • 500 $0.2560
  • 1,000 $0.2010
  • 2,500 $0.1590
  • 10,000 $0.1440
  • 25,000 $0.1360
  • 50,000 $0.1330
$0.1330 / $0.5100 Buy Now
DISTI # P40:2555_18372596
Arrow Electronics Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive AEC-Q100 20-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1828 Europe - 5000
  • 1 $0.2425
  • 10 $0.2267
  • 25 $0.2263
  • 50 $0.2227
  • 100 $0.2007
  • 250 $0.1974
  • 500 $0.1767
  • 1,000 $0.1284
$0.1284 / $0.2425 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 0
  • 5,000 $0.1280
$0.1280 Buy Now
Rochester Electronics 74HC273 - Octal D-type flip-flop with reset, positive-edge trigger RoHS: Compliant Status: Active Min Qty: 1 72500
  • 1 $0.1385
  • 25 $0.1357
  • 100 $0.1302
  • 500 $0.1247
  • 1,000 $0.1177
$0.1177 / $0.1385 Buy Now
DISTI # 74HC273PW-Q100J
TTI Flip Flops 74HC273PW-Q100/SOT360/TSSOP20 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel Americas - 0
  • 5,000 $0.1340
$0.1340 Buy Now
DISTI # 74HC273PW-Q100J
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 8-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: 74HC273PW-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1970
  • 12,500 $0.1917
  • 20,000 $0.1863
  • 37,500 $0.1810
  • 75,000 $0.1757
  • 375,000 $0.1704
  • 750,000 $0.1650
$0.1650 / $0.1970 Buy Now
DISTI # 74HC273PW-Q100J
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 8-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: 74HC273PW-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1970
  • 12,500 $0.1917
  • 20,000 $0.1863
  • 37,500 $0.1810
  • 75,000 $0.1757
  • 375,000 $0.1704
  • 750,000 $0.1650
$0.1650 / $0.1970 Buy Now
DISTI # 74HC273PW-Q100J
Avnet Silica Flip Flop D-Type Bus Interface Pos-Edge 8-Element 20-Pin TSSOP T/R (Alt: 74HC273PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # 74HC273PW-Q100J
EBV Elektronik Flip Flop D-Type Bus Interface Pos-Edge 8-Element 20-Pin TSSOP T/R (Alt: 74HC273PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
DISTI # 3441822
Farnell FLIP FLOP, AEC-Q100, D, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape 444
  • 1 $0.5356
  • 10 $0.4448
  • 100 $0.2970
  • 500 $0.2336
  • 1,000 $0.1864
  • 2,500 $0.1764
  • 5,000 $0.1665
$0.1665 / $0.5356 Buy Now
DISTI # 3441822RL
Farnell FLIP FLOP, AEC-Q100, D, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel 444
  • 100 $0.2970
  • 500 $0.2336
  • 1,000 $0.1864
  • 2,500 $0.1764
  • 5,000 $0.1665
$0.1665 / $0.2970 Buy Now

Part Details for 74HC273PW-Q100J

74HC273PW-Q100J CAD Models

74HC273PW-Q100J Part Data Attributes

74HC273PW-Q100J Nexperia
Buy Now Datasheet
Compare Parts:
74HC273PW-Q100J Nexperia 74HC273-Q100; 74HCT273-Q100 - Octal D-type flip-flop with reset; positive-edge trigger@en-us TSSOP2 20-Pin
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TSSOP2
Package Description TSSOP,
Pin Count 20
Manufacturer Package Code SOT360-1
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Family HC/UH
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Logic IC Type D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 225 ns
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 4.4 mm
fmax-Min 24 MHz

Alternate Parts for 74HC273PW-Q100J

This table gives cross-reference parts and alternative options found for 74HC273PW-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC273PW-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HC273PW,118 74HC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger TSSOP2 20-Pin NXP Semiconductors 74HC273PW-Q100J vs 74HC273PW,118
74HC273PW IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, FF/Latch NXP Semiconductors 74HC273PW-Q100J vs 74HC273PW
MC74HC273ADT HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74HC273PW-Q100J vs MC74HC273ADT
MC74HC273ADTG Octal D Flip-Flop, TSSOP 20 LEAD, 75-TUBE onsemi 74HC273PW-Q100J vs MC74HC273ADTG
MC74HC273ADTR2 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74HC273PW-Q100J vs MC74HC273ADTR2
74HC273PW,112 74HC273; 74HCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us TSSOP2 20-Pin Nexperia 74HC273PW-Q100J vs 74HC273PW,112
MC74HC273ADTR2 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Motorola Mobility LLC 74HC273PW-Q100J vs MC74HC273ADTR2
MC74HC273ADTR2G Octal D Flip-Flop, TSSOP 20 LEAD, 2500-REEL onsemi 74HC273PW-Q100J vs MC74HC273ADTR2G
74HC273PW D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74HC273PW-Q100J vs 74HC273PW
74HC273PW-Q100 D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74HC273PW-Q100J vs 74HC273PW-Q100
Part Number Description Manufacturer Compare
MC74HC273ADT HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74HC273PW-Q100J vs MC74HC273ADT
74HC273PW,118 74HC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger TSSOP2 20-Pin NXP Semiconductors 74HC273PW-Q100J vs 74HC273PW,118
74HC273PW D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74HC273PW-Q100J vs 74HC273PW
MC74HC273ADTR2G Octal D Flip-Flop, TSSOP 20 LEAD, 2500-REEL onsemi 74HC273PW-Q100J vs MC74HC273ADTR2G
74HC273PW-Q100 D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74HC273PW-Q100J vs 74HC273PW-Q100
74HC273PW,112 74HC273; 74HCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us TSSOP2 20-Pin Nexperia 74HC273PW-Q100J vs 74HC273PW,112
MM74HC273MTCX_NL D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74HC273PW-Q100J vs MM74HC273MTCX_NL
74HC273PW IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, FF/Latch NXP Semiconductors 74HC273PW-Q100J vs 74HC273PW
MC74HC273ADTG Octal D Flip-Flop, TSSOP 20 LEAD, 75-TUBE onsemi 74HC273PW-Q100J vs MC74HC273ADTG
MC74HC273ADTR2 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74HC273PW-Q100J vs MC74HC273ADTR2

74HC273PW-Q100J Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC273PW-Q100J by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC273PW-Q100J by Nexperia

  • Please alert me when 74HC273PW-Q100J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC273PW-Q100J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC273PW-Q100J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC273PW-Q100J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC273PW-Q100J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC273PW-Q100J by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: