Part Details for 74HC2G34GV by Nexperia
Overview of 74HC2G34GV by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC2G34GV
74HC2G34GV CAD Models
74HC2G34GV Part Data Attributes:
|
74HC2G34GV
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC2G34GV
Nexperia
Buffer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 125 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 74HC2G34GV
This table gives cross-reference parts and alternative options found for 74HC2G34GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC2G34GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC2G34GV-G | IC HC/UH SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, SOT457, SC-74, TSOP-6, Gate | NXP Semiconductors | 74HC2G34GV vs 74HC2G34GV-G |
74HC2G34GV-G | Buffer | Nexperia | 74HC2G34GV vs 74HC2G34GV-G |
74HC2G34GV | IC HC/UH SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, SOT457, SC-74, TSOP-6, Gate | NXP Semiconductors | 74HC2G34GV vs 74HC2G34GV |
74HC2G34GV,125 | 74HC2G34; 74HCT2G34 - Dual buffer gate@en-us TSOP 6-Pin | Nexperia | 74HC2G34GV vs 74HC2G34GV,125 |
74HC2G34GV,125 | 74HC(T)2G34 - Dual buffer gate TSOP 6-Pin | NXP Semiconductors | 74HC2G34GV vs 74HC2G34GV,125 |