Part Details for 74HC30PW by NXP Semiconductors
Overview of 74HC30PW by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC30PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 16 |
|
RFQ | ||
|
ComSIT USA | 8-INPUT NAND GATE NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14 RoHS: Compliant | Europe - 92 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP14 | 75000 |
|
RFQ |
Part Details for 74HC30PW
74HC30PW CAD Models
74HC30PW Part Data Attributes
|
74HC30PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC30PW
NXP Semiconductors
IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC30PW
This table gives cross-reference parts and alternative options found for 74HC30PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC30PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC30PW | NAND Gate | Nexperia | 74HC30PW vs 74HC30PW |
CD74HC30PWT | Single 8-input, 2-V to 6-V NAND gate 14-TSSOP -55 to 125 | Texas Instruments | 74HC30PW vs CD74HC30PWT |
74HC30PW-T | NAND Gate | Nexperia | 74HC30PW vs 74HC30PW-T |
CD74HC30PWRG4 | High Speed CMOS Logic 8-Input NAND Gate 14-TSSOP -55 to 125 | Texas Instruments | 74HC30PW vs CD74HC30PWRG4 |
HD74HC30T | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74HC30PW vs HD74HC30T |
CD74HC30PWRE4 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC30PW vs CD74HC30PWRE4 |
HD74HC30T | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | 74HC30PW vs HD74HC30T |
74HC30PW,118 | 74HC30; 74HCT30 - 8-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74HC30PW vs 74HC30PW,118 |
74HC30PW,112 | 74HC(T)30 - 8-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 74HC30PW vs 74HC30PW,112 |
HD74HC30T-EL | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74HC30PW vs HD74HC30T-EL |