-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC373-Q100; 74HCT373-Q100 - Octal D-type transparent latch; 3-state@en-us QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74HC373BQ-Q100,115CT-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20HVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2882 In Stock |
|
$0.1941 / $0.6600 | Buy Now |
DISTI #
74HC373BQ-Q100,115
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC373BQ-Q100,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1732 / $0.2068 | Buy Now |
DISTI #
771-74HC373BQQ100115
|
Mouser Electronics | Latches 74HC373BQ-Q100/SOT764/DHVQFN20 RoHS: Compliant | 2980 |
|
$0.1940 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1888 | Buy Now |
|
Rochester Electronics | 74HC373 - Octal D-type transparent latch, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.1714 / $0.2017 | Buy Now |
DISTI #
74HC373BQ-Q100,115
|
Avnet Silica | Latch Transparent 3-ST 8-CH D-Type 20-Pin DHVQFN EP T/R (Alt: 74HC373BQ-Q100,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC373BQ-Q100,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC373BQ-Q100,115
Nexperia
74HC373-Q100; 74HCT373-Q100 - Octal D-type transparent latch; 3-state@en-us QFN 20-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74HC373BQ-Q100,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC373BQ-Q100,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC373BQ-Q100 | Bus Driver | Nexperia | 74HC373BQ-Q100,115 vs 74HC373BQ-Q100 |
74HC373BQ | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20, Bus Driver/Transceiver | NXP Semiconductors | 74HC373BQ-Q100,115 vs 74HC373BQ |
74HC373BQ,115 | 74HC(T)373 - Octal D-type transparent latch; 3-state QFN 20-Pin | NXP Semiconductors | 74HC373BQ-Q100,115 vs 74HC373BQ,115 |