Part Details for 74HC377PW,118 by NXP Semiconductors
Overview of 74HC377PW,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC377PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC377PW,118-ND
|
DigiKey | IC OCT D FF POS-EDG TRIG 20TSSOP Min Qty: 1607 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
1607 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | 74HC377PW - D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output RoHS: Compliant Status: Active Min Qty: 1 | 1607 |
|
$0.1618 / $0.1903 | Buy Now |
|
Chip1Cloud | IC D-TYPE POS TRG SNGL 20TSSOP | 12500 |
|
RFQ |
Part Details for 74HC377PW,118
74HC377PW,118 CAD Models
74HC377PW,118 Part Data Attributes:
|
74HC377PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC377PW,118
NXP Semiconductors
74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH HOLD MODE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 60 MHz |
Alternate Parts for 74HC377PW,118
This table gives cross-reference parts and alternative options found for 74HC377PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC377PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC377PW,112 | 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us TSSOP2 20-Pin | Nexperia | 74HC377PW,118 vs 74HC377PW,112 |
M74HC377TTR | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | 74HC377PW,118 vs M74HC377TTR |
935188440118 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 74HC377PW,118 vs 935188440118 |
935188440112 | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, FF/Latch | NXP Semiconductors | 74HC377PW,118 vs 935188440112 |
74HC377PW,118 | 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us TSSOP2 20-Pin | Nexperia | 74HC377PW,118 vs 74HC377PW,118 |
74HC377PW-T | D Flip-Flop | Nexperia | 74HC377PW,118 vs 74HC377PW-T |
74HC377PW | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, FF/Latch | NXP Semiconductors | 74HC377PW,118 vs 74HC377PW |
HD74HC377T | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | 74HC377PW,118 vs HD74HC377T |