-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A03:0893_00016191
|
Arrow Electronics | Counter/Divider Dual 4-Bit Binary UP 14-Pin SO Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2247 | Asia - 25000 |
|
$0.1260 / $0.1458 | Buy Now |
DISTI #
V79:2366_28865874
|
Arrow Electronics | Counter/Divider Dual 4-Bit Binary UP 14-Pin SO Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 2500 |
|
$0.0980 / $0.5085 | Buy Now |
DISTI #
V72:2272_06493242
|
Arrow Electronics | Counter/Divider Dual 4-Bit Binary UP 14-Pin SO Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 Container: Cut Strips | Americas - 1980 |
|
$0.1334 / $0.2487 | Buy Now |
DISTI #
1727-2801-1-ND
|
DigiKey | IC BINARY COUNTER DL 4BIT 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
13915 In Stock |
|
$0.1680 / $0.5700 | Buy Now |
DISTI #
19084562
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SO Min Qty: 2500 Package Multiple: 2500 | Americas - 25000 |
|
$0.1484 / $0.1850 | Buy Now |
DISTI #
77793417
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SO Min Qty: 61 Package Multiple: 1 Date Code: 2305 | Americas - 2500 |
|
$0.0980 / $0.3925 | Buy Now |
DISTI #
65030493
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SO Min Qty: 45 Package Multiple: 1 Date Code: 2241 | Americas - 1980 |
|
$0.1334 / $0.2302 | Buy Now |
DISTI #
74HC393D,653
|
Avnet Americas | Counter/Divider Dual 4-Bit Binary UP 14-Pin SO T/R - Tape and Reel (Alt: 74HC393D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1819 / $0.2171 | Buy Now |
DISTI #
30AK2934
|
Newark | Counter, Binary Ripple, 107Mhz, Soic-14, Logic Family/Base Number:74Hc393, Counter Type:Binary Ripple, Clock Frequency:107Mhz, Count Maximum:15, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |Nexperia 74HC393D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1750 / $0.2050 | Buy Now |
DISTI #
08AK8498
|
Newark | Binary Ripple Counter, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC393D,653 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1560 |
|
$0.2640 / $0.4990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC393D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC393D,653
Nexperia
74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC393D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC393D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC393BQ,115 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us QFN 14-Pin | Nexperia | 74HC393D,653 vs 74HC393BQ,115 |
74HC40103D,653 | 74HC40103 - 8-bit synchronous binary down counter@en-us SOP 16-Pin | Nexperia | 74HC393D,653 vs 74HC40103D,653 |
74HCT4017BQ,115 | 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us QFN 16-Pin | Nexperia | 74HC393D,653 vs 74HCT4017BQ,115 |
74LV393PW,118 | 74LV393 - Dual 4-bit binary ripple counter@en-us TSSOP 14-Pin | Nexperia | 74HC393D,653 vs 74LV393PW,118 |
HEF4060BT,652 | HEF4060B - 14-stage ripple-carry binary counter/divider and oscillator@en-us SOP 16-Pin | Nexperia | 74HC393D,653 vs HEF4060BT,652 |
74LVC161BQ,115 | 74LVC161 - Presettable synchronous 4-bit binary counter; asynchronous reset@en-us QFN 16-Pin | Nexperia | 74HC393D,653 vs 74LVC161BQ,115 |
74HCT4060D,653 | 74HC4060; 74HCT4060 - 14-stage binary ripple counter with oscillator@en-us SOP 16-Pin | Nexperia | 74HC393D,653 vs 74HCT4060D,653 |
74LV393DB,112 | SSOP1 14-Pin | Nexperia | 74HC393D,653 vs 74LV393DB,112 |
HEF4040BT,653 | HEF4040B - 12-stage binary ripple counter@en-us SOP 16-Pin | Nexperia | 74HC393D,653 vs HEF4040BT,653 |
HEF4060BT,653 | HEF4060B - 14-stage ripple-carry binary counter/divider and oscillator@en-us SOP 16-Pin | Nexperia | 74HC393D,653 vs HEF4060BT,653 |