-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC40103 - 8-bit synchronous binary down counter@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2040-1-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5567 In Stock |
|
$0.4503 / $1.1600 | Buy Now |
DISTI #
74HC40103D,653
|
Avnet Americas | Counter Single 8-Bit Sync/Async Binary Down 16-Pin SO T/R - Tape and Reel (Alt: 74HC40103D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3248 / $0.3876 | Buy Now |
DISTI #
74HC40103D,653
|
Avnet Americas | Counter Single 8-Bit Sync/Async Binary Down 16-Pin SO T/R - Tape and Reel (Alt: 74HC40103D,653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3248 / $0.3876 | Buy Now |
DISTI #
771-74HC40103D-T
|
Mouser Electronics | Counter ICs 74HC40103D/SOT109/SO16 RoHS: Compliant | 20239 |
|
$0.4300 / $1.0900 | Buy Now |
|
Future Electronics | 74HC Series 5 V Surface Mount 8-Bit Synchronous Binary Down Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3950 / $0.4250 | Buy Now |
|
Future Electronics | 74HC Series 5 V Surface Mount 8-Bit Synchronous Binary Down Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3750 / $0.4050 | Buy Now |
|
Rochester Electronics | 74HC40103D - Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, SOP-16 RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$0.3214 / $0.3781 | Buy Now |
DISTI #
74HC40103D,653
|
Avnet Americas | Counter Single 8-Bit Sync/Async Binary Down 16-Pin SO T/R - Tape and Reel (Alt: 74HC40103D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3248 / $0.3876 | Buy Now |
DISTI #
74HC40103D,653
|
Avnet Americas | Counter Single 8-Bit Sync/Async Binary Down 16-Pin SO T/R - Tape and Reel (Alt: 74HC40103D,653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3248 / $0.3876 | Buy Now |
DISTI #
74HC40103D.653
|
TME | IC: digital, 8bit,binary counter,synchronous, CMOS, SMD, SO16, HC Min Qty: 1 | 0 |
|
$0.3740 / $1.0060 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC40103D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC40103D,653
Nexperia
74HC40103 - 8-bit synchronous binary down counter@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TCO OUTPUT; RESET TO MAX COUNT | |
Count Direction | DOWN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 450 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 12 MHz |
This table gives cross-reference parts and alternative options found for 74HC40103D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC40103D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04702-01XE | Enhanced Product High Speed Cmos Logic 8-Stage Synchronous Down Counters 16-SOIC -40 to 125 | Texas Instruments | 74HC40103D,653 vs V62/04702-01XE |
74HC40103D,652 | 74HC40103 - 8-bit synchronous binary down counter@en-us SOP 16-Pin | Nexperia | 74HC40103D,653 vs 74HC40103D,652 |
74HC40103D,652 | 74HC40103 - 8-bit synchronous binary down counter SOP 16-Pin | NXP Semiconductors | 74HC40103D,653 vs 74HC40103D,652 |
74HC40103D | Binary Counter | Nexperia | 74HC40103D,653 vs 74HC40103D |
933714730653 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, PDSO16 | Nexperia | 74HC40103D,653 vs 933714730653 |
933714730652 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SO-16, Counter | NXP Semiconductors | 74HC40103D,653 vs 933714730652 |
TC74HC40103AF | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Counter | Toshiba America Electronic Components | 74HC40103D,653 vs TC74HC40103AF |
74HC40103D | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Counter | NXP Semiconductors | 74HC40103D,653 vs 74HC40103D |
74HC40103D,653 | 74HC40103 - 8-bit synchronous binary down counter SOP 16-Pin | NXP Semiconductors | 74HC40103D,653 vs 74HC40103D,653 |