-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC40103 - 8-bit synchronous binary down counter@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_17700198
|
Arrow Electronics | Counter Single 8-Bit Sync/Async Binary Down 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Europe - 6500 |
|
$0.2970 / $0.4919 | Buy Now |
DISTI #
V72:2272_06493295
|
Arrow Electronics | Counter Single 8-Bit Sync/Async Binary Down 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2204 Container: Cut Strips | Americas - 2329 |
|
$0.3181 / $0.9549 | Buy Now |
DISTI #
V79:2366_23235607
|
Arrow Electronics | Counter Single 8-Bit Sync/Async Binary Down 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1718 | Americas - 2 |
|
$0.1555 / $0.4508 | Buy Now |
DISTI #
1727-7941-1-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1107 In Stock |
|
$0.3389 / $1.1100 | Buy Now |
DISTI #
61309246
|
Verical | Counter Single 8-Bit Sync/Async Binary Down 16-Pin TSSOP T/R Min Qty: 19 Package Multiple: 1 Date Code: 2204 | Americas - 2329 |
|
$0.3181 / $0.8246 | Buy Now |
DISTI #
74HC40103PW,118
|
Avnet Americas | Counter Single 8-Bit Sync/Async Binary Down 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC40103PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5399 / $0.6444 | Buy Now |
DISTI #
74AH2459
|
Newark | Sync Binary Down Counter, -40To125Deg C Rohs Compliant: Yes |Nexperia 74HC40103PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2374 |
|
$0.5280 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3150 / $0.3350 | Buy Now |
DISTI #
771-HC40103PW118
|
Mouser Electronics | Counter ICs 74HC40103PW/SOT403/TSSOP16 RoHS: Compliant | 3555 |
|
$0.3490 / $0.9800 | Buy Now |
DISTI #
74HC40103PW.118
|
TME | IC: digital, 8bit,binary counter,synchronous, CMOS, SMD, TTSOP16 Min Qty: 1 | 0 |
|
$0.3930 / $1.0580 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC40103PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC40103PW,118
Nexperia
74HC40103 - 8-bit synchronous binary down counter@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TCO OUTPUT; RESET TO MAX COUNT | |
Count Direction | DOWN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 450 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 12 MHz |