Datasheets
74HC4024D,652 by:

Overview of: 74HC4024D,652 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 74HC4024D,652

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 1 $0.9000
  • 10 $0.7890
  • 25 $0.7412
View this part on Avnet Americas
3,229 Bulk
View this part on Newark
0 Bulk
  • 1 $1.0300
  • 10 $0.8460
  • 100 $0.6850
  • 500 $0.5660
  • 1,000 $0.4790
  • 2,500 $0.3900
View this part on Newark
0 Bulk
  • 2,500 $0.3690
View this part on Rochester Electronics
26
  • 1 $0.2736
  • 25 $0.2681
  • 100 $0.2626
  • 500 $0.2572
  • 1,000 $0.2517
View this part on RS
90 Package
  • 10 $0.9000
  • 20 $0.3970
  • 50 $0.3880
  • 100 $0.3800
  • 200 $0.3690
View this part on Avnet Europe
78
View this part on Chip1Stop
3,389 Tube
  • 5 $0.6210
  • 50 $0.5490
  • 100 $0.5110
  • 200 $0.5100
  • 500 $0.3330
  • 1,000 $0.3140
View this part on element14 Asia-Pacific
0 Each
  • 1 $1.0756
  • 10 $0.9356
  • 114 $0.7183
  • 285 $0.6667
  • 513 $0.5673
  • 1,026 $0.4538
  • 2,508 $0.4140
View this part on Farnell
0 Each
  • 1 $0.9326

Part Details for: 74HC4024D,652

CAD Models

Part Data Attributes

74HC4024D,652 Nexperia

Buy Now Datasheet

Compare Parts:

74HC4024D,652 Nexperia 74HC4024 - 7-stage binary ripple counter@en-us SOIC 14-Pin

Source Content uid 74HC4024D,652
Part Life Cycle Code Active
Part Package Code SOIC
Package Description SOP,
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1993-11-01
Count Direction UP
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation ASYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 7
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 265 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type NEGATIVE EDGE
Width 3.9 mm
fmax-Min 24 MHz

Alternate Parts for: 74HC4024D,652

Part Number Description Manufacturer Compare
74HC4024D-T Logic Binary Counter, Asynchronous, Up Direction, CMOS, PDSO14, Philips Semiconductors 74HC4024D,652 vs 74HC4024D-T
933714410652 Logic IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SO-14, Counter NXP Semiconductors 74HC4024D,652 vs 933714410652
74HC4024D Logic Binary Counter, Asynchronous, Up Direction, CMOS, PDSO14 Philips Semiconductors 74HC4024D,652 vs 74HC4024D
933714410653 Logic IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SO-14, Counter NXP Semiconductors 74HC4024D,652 vs 933714410653
74HC4024D/T3 Logic IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Counter NXP Semiconductors 74HC4024D,652 vs 74HC4024D/T3
Part Number Description Manufacturer Compare
74HC4024DB,118 Logic 74HC4024 - 7-stage binary ripple counter SSOP1 14-Pin NXP Semiconductors 74HC4024D,652 vs 74HC4024DB,118
74HC4024D-T Logic Binary Counter, Asynchronous, Up Direction, CMOS, PDSO14, Philips Semiconductors 74HC4024D,652 vs 74HC4024D-T
74HC4024D/T3 Logic IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Counter NXP Semiconductors 74HC4024D,652 vs 74HC4024D/T3
933714410652 Logic IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SO-14, Counter NXP Semiconductors 74HC4024D,652 vs 933714410652
74HC4024DB-T Logic IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Counter NXP Semiconductors 74HC4024D,652 vs 74HC4024DB-T
74HC4024D Logic Binary Counter, Asynchronous, Up Direction, CMOS, PDSO14 Philips Semiconductors 74HC4024D,652 vs 74HC4024D
935189980118 Logic IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SSOP-14, Counter NXP Semiconductors 74HC4024D,652 vs 935189980118
933714410653 Logic IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SO-14, Counter NXP Semiconductors 74HC4024D,652 vs 933714410653
74HC4024DB,112 Logic 74HC4024 - 7-stage binary ripple counter SSOP1 14-Pin NXP Semiconductors 74HC4024D,652 vs 74HC4024DB,112
74HC4024DB Logic IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Counter NXP Semiconductors 74HC4024D,652 vs 74HC4024DB

Related Parts

Update Alert Settings for: 74HC4024D,652 by Nexperia

  • Please alert me when 74HC4024D,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC4024D,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4024D,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC4024D,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4024D,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4024D,652 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.