-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8499
|
Newark | Phase Locked Loop W/Vco, -40To125Deg C Rohs Compliant: Yes |Nexperia 74HC4046AD,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 166 |
|
$0.3980 / $0.7490 | Buy Now |
DISTI #
37AH6110
|
Newark | 74Hc4046Ad/Sot109/So16 Rohs Compliant: Yes |Nexperia 74HC4046AD,653 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.2650 / $0.2770 | Buy Now |
DISTI #
30AK2952
|
Newark | Phase Lock Loop, W/Vco, 19Mhz, Soic-16, Frequency:19Mhz, Pll Type:Synthesizer & Vco, No. Of Pins:16Pins, Pll Case Style:Soic, Supply Voltage Min:3V, Supply Voltage Max:6V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Nexperia 74HC4046AD,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2370 | Buy Now |
DISTI #
1727-6330-1-ND
|
DigiKey | IC PHASE LOCK LOOP 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20740 In Stock |
|
$0.2473 / $0.7400 | Buy Now |
DISTI #
74HC4046AD,653
|
Avnet Americas | PLL Single Up to 17MHz 16-Pin SO T/R - Tape and Reel (Alt: 74HC4046AD,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1739 / $0.2075 | Buy Now |
DISTI #
771-74HC4046AD-T
|
Mouser Electronics | Phase Locked Loops - PLL 74HC4046AD/SOT109/SO16 RoHS: Compliant | 3282 |
|
$0.2470 / $0.6600 | Buy Now |
|
Future Electronics | 74HC Series 6V Surface Mount Phase-Locked-Loop withVCO - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | 74HC Series 6V Surface Mount Phase-Locked-Loop withVCO - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Rochester Electronics | 74HC4046AD - PLL Frequency Synthesizer, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 34581 |
|
$0.1720 / $0.2024 | Buy Now |
DISTI #
74HC4046AD,653
|
Avnet Americas | PLL Single Up to 17MHz 16-Pin SO T/R - Tape and Reel (Alt: 74HC4046AD,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1739 / $0.2075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4046AD,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4046AD,653
Nexperia
74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH THREE PHASE COMPARATORS | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for 74HC4046AD,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4046AD,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4046ADR2G | Phase Locked Loop, SOIC 16 LEAD, 2500-REEL | onsemi | 74HC4046AD,653 vs MC74HC4046ADR2G |
CD74HC4046AM | Phase Locked Loop, CMOS, PDSO16 | Rochester Electronics LLC | 74HC4046AD,653 vs CD74HC4046AM |
MM74HC4046M | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | 74HC4046AD,653 vs MM74HC4046M |
MM74HC4046MX | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | 74HC4046AD,653 vs MM74HC4046MX |
74HC4046AD,652 | 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SOP 16-Pin | Nexperia | 74HC4046AD,653 vs 74HC4046AD,652 |
CD74HC4046AM96G4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | 74HC4046AD,653 vs CD74HC4046AM96G4 |
MC74HC4046AD | PHASE LOCKED LOOP, PDSO16, SOIC-16 | onsemi | 74HC4046AD,653 vs MC74HC4046AD |
MC74HC4046ADR2 | PHASE LOCKED LOOP, PDSO16, SOIC-16 | onsemi | 74HC4046AD,653 vs MC74HC4046ADR2 |
MM74HC4046MX | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC4046AD,653 vs MM74HC4046MX |