Part Details for 74HC4046AD,653 by NXP Semiconductors
Overview of 74HC4046AD,653 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for 74HC4046AD,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC4046AD,653-954-ND
|
DigiKey | NEXPERIA 74HC4046AD - PLL FREQUE Min Qty: 1497 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
79622 In Stock |
|
$0.2000 | Buy Now |
DISTI #
74HC4046AD,653
|
Avnet Americas | Phase-Locked Loop with VCO Single CMOS 3V to 6V 16-Pin SOIC - Tape and Reel (Alt: 74HC4046AD,653) RoHS: Compliant Min Qty: 1802 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 79622 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 1310 |
|
RFQ | ||
|
Rochester Electronics | 74HC4046AD - PLL Frequency Synthesizer, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 79622 |
|
$0.1720 / $0.2024 | Buy Now |
Part Details for 74HC4046AD,653
74HC4046AD,653 CAD Models
74HC4046AD,653 Part Data Attributes
|
74HC4046AD,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4046AD,653
NXP Semiconductors
74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH THREE PHASE COMPARATORS | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.81 mm |
Alternate Parts for 74HC4046AD,653
This table gives cross-reference parts and alternative options found for 74HC4046AD,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4046AD,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4046AM | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | 74HC4046AD,653 vs CD74HC4046AM |
CD74HC4046AM96E4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | 74HC4046AD,653 vs CD74HC4046AM96E4 |
CD74HC4046AM96G4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | 74HC4046AD,653 vs CD74HC4046AM96G4 |
74HC4046AD,652 | 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SOP 16-Pin | Nexperia | 74HC4046AD,653 vs 74HC4046AD,652 |
74HC4046AD | PLL Frequency Synthesizer, CMOS, PDSO16 | Nexperia | 74HC4046AD,653 vs 74HC4046AD |
MC74HC4046ADG | Phase Locked Loop, SOIC 16 LEAD, 48-TUBE | onsemi | 74HC4046AD,653 vs MC74HC4046ADG |
MC74HC4046ADR2G | Phase Locked Loop, SOIC 16 LEAD, 2500-REEL | onsemi | 74HC4046AD,653 vs MC74HC4046ADR2G |
CD74HC4046AM96 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | 74HC4046AD,653 vs CD74HC4046AM96 |
MM74HC4046MX_NL | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC4046AD,653 vs MM74HC4046MX_NL |
MC74HC4046ADR2 | PHASE LOCKED LOOP, PDSO16, SOIC-16 | onsemi | 74HC4046AD,653 vs MC74HC4046ADR2 |