-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4046APWT | Texas Instruments | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125 | |
CD74HC4046APWRG4 | Texas Instruments | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125 | |
CD74HC4046APWR | Texas Instruments | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC4046APW,112-1727-ND
|
DigiKey | NEXPERIA 74HC4046APW - PLL FREQU Min Qty: 816 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4128 In Stock |
|
$0.3700 | Buy Now |
DISTI #
74HC4046APW,112
|
Avnet Americas | PLL Single Up to 17MHz 16-Pin TSSOP Tube - Rail/Tube (Alt: 74HC4046APW,112) RoHS: Compliant Min Qty: 982 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4128 Partner Stock |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 96 | 0 |
|
$0.5300 | Buy Now |
|
Rochester Electronics | 74HC4046APW - PLL Frequency Synthesizer, CMOS, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4128 |
|
$0.3159 / $0.3716 | Buy Now |
DISTI #
C1S548200681901
|
Chip1Stop | Clock Generators, PLLs, Frequency synthesizers RoHS: Compliant pbFree: Yes | 999 |
|
$0.5488 | Buy Now |
DISTI #
C1S537100600976
|
Chip1Stop | 74HC4046APW/SOT403/TSSOP16 RoHS: Compliant pbFree: Yes Container: Tube | 65 |
|
$0.2040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4046APW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4046APW,112
Nexperia
74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1997-11-25 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC4046APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4046APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4046MTCX | Phase Locked Loop, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | 74HC4046APW,112 vs MM74HC4046MTCX |
CD74HC4046APWRE4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125 | Texas Instruments | 74HC4046APW,112 vs CD74HC4046APWRE4 |
74HC4046APW,118 | 74HC(T)4046A - Phase-locked-loop with VCO TSSOP 16-Pin | NXP Semiconductors | 74HC4046APW,112 vs 74HC4046APW,118 |
CD74HC4046APWTE4 | PHASE LOCKED LOOP, 38MHz, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC4046APW,112 vs CD74HC4046APWTE4 |
74HC4046APW | PLL Frequency Synthesizer, CMOS, PDSO16 | Nexperia | 74HC4046APW,112 vs 74HC4046APW |
MM74HC4046MTCX | Phase Locked Loop, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC4046APW,112 vs MM74HC4046MTCX |
CD74HC4046APWR | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125 | Texas Instruments | 74HC4046APW,112 vs CD74HC4046APWR |
CD74HC4046APWT | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125 | Texas Instruments | 74HC4046APW,112 vs CD74HC4046APWT |
74HC4046APW,112 | 74HC(T)4046A - Phase-locked-loop with VCO TSSOP 16-Pin | NXP Semiconductors | 74HC4046APW,112 vs 74HC4046APW,112 |