Signal Circuits
74HC4046APW,118
Description: 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us TSSOP 16-Pin

Overview of 74HC4046APW,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Telecommunications

Price & Stock for 74HC4046APW,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 37AH6111
Newark 74Hc4046Apw/Sot403/Tssop16 Rohs Compliant: Yes |Nexperia 74HC4046APW,118 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2800
$0.2800 Buy Now
DISTI # 1727-6604-1-ND
DigiKey IC PHASE LOCK LOOP 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5254
In Stock
  • 1 $0.8900
  • 10 $0.6170
  • 25 $0.5480
  • 100 $0.4719
  • 250 $0.4354
  • 500 $0.4135
  • 1,000 $0.3954
  • 2,500 $0.3763
  • 5,000 $0.3648
  • 7,500 $0.3591
  • 12,500 $0.3527
  • 17,500 $0.3489
  • 25,000 $0.3453
$0.3453 / $0.8900 Buy Now
DISTI # 74HC4046APW,118
Avnet Americas PLL Single Up to 17MHz 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4046APW,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1070 Partner Stock
RFQ
DISTI # 74HC4046APW,118
Avnet Americas PLL Single Up to 17MHz 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4046APW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
  • 5,000 $0.2833
  • 10,000 $0.2758
  • 15,000 $0.2682
  • 25,000 $0.2607
  • 50,000 $0.2531
  • 250,000 $0.2456
  • 500,000 $0.2380
$0.2380 / $0.2833 Buy Now
DISTI # 771-HC4046APW118
Mouser Electronics Phase Locked Loops - PLL 74HC4046APW/SOT403/TSSOP16 RoHS: Compliant 17957
  • 1 $0.8000
  • 10 $0.6930
  • 100 $0.5310
  • 500 $0.4200
  • 1,000 $0.3360
  • 2,500 $0.3080
  • 5,000 $0.2950
  • 10,000 $0.2760
  • 25,000 $0.2750
$0.2750 / $0.8000 Buy Now
Future Electronics 74HC Series 6 V 3-State Surface Mount Phase Lock Loop - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.2800
  • 5,000 $0.2700
  • 7,500 $0.2700
  • 10,000 $0.2650
  • 12,500 $0.2600
$0.2600 / $0.2800 Buy Now
Rochester Electronics 74HC4046APW - PLL Frequency Synthesizer, TSSOP-16 RoHS: Compliant Status: Active Min Qty: 1 1070
  • 1 $0.2727
  • 25 $0.2672
  • 100 $0.2563
  • 500 $0.2454
  • 1,000 $0.2318
$0.2318 / $0.2727 Buy Now
DISTI # 74HC4046APW,118
Avnet Asia PLL Single Up to 17MHz 16-Pin TSSOP T/R (Alt: 74HC4046APW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days 0
  • 5,000 $0.4829
  • 10,000 $0.4766
  • 15,000 $0.4705
  • 25,000 $0.4646
  • 50,000 $0.4531
  • 125,000 $0.4422
  • 250,000 $0.4318
$0.4318 / $0.4829 Buy Now
DISTI # 74HC4046APW,118
Avnet Silica PLL Single Up to 17MHz 16-Pin TSSOP T/R (Alt: 74HC4046APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74HC4046APW,118
EBV Elektronik PLL Single Up to 17MHz 16-Pin TSSOP T/R (Alt: 74HC4046APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74HC4046APW,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC4046APW,118 by Nexperia

74HC4046APW,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1997-11-25
Samacsys Manufacturer
Nexperia
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74HC4046APW,118
    Nexperia
    74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us TSSOP 16-Pin
    VS

Alternate Parts for 74HC4046APW,118

This table gives cross-reference parts and alternative options found for 74HC4046APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4046APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC4046MTCX Phase Locked Loop, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Rochester Electronics LLC 74HC4046APW,118 vs MM74HC4046MTCX
CD74HC4046APWRE4 High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125 Texas Instruments 74HC4046APW,118 vs CD74HC4046APWRE4
74HC4046APW,112 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us TSSOP 16-Pin Nexperia 74HC4046APW,118 vs 74HC4046APW,112
74HC4046APW,118 74HC(T)4046A - Phase-locked-loop with VCO TSSOP 16-Pin NXP Semiconductors 74HC4046APW,118 vs 74HC4046APW,118
CD74HC4046APWTE4 PHASE LOCKED LOOP, 38MHz, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 74HC4046APW,118 vs CD74HC4046APWTE4
74HC4046APW PLL Frequency Synthesizer, CMOS, PDSO16 Nexperia 74HC4046APW,118 vs 74HC4046APW
MM74HC4046MTCX Phase Locked Loop, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation 74HC4046APW,118 vs MM74HC4046MTCX
CD74HC4046APWR High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125 Texas Instruments 74HC4046APW,118 vs CD74HC4046APWR
CD74HC4046APWT High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125 Texas Instruments 74HC4046APW,118 vs CD74HC4046APWT
74HC4046APW,112 74HC(T)4046A - Phase-locked-loop with VCO TSSOP 16-Pin NXP Semiconductors 74HC4046APW,118 vs 74HC4046APW,112
Part Number Description Manufacturer Compare
CD54HC4046AF High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125 Texas Instruments 74HC4046APW,118 vs CD54HC4046AF
CD74HCT4046AME4 High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 Texas Instruments 74HC4046APW,118 vs CD74HCT4046AME4
CD74HC4046AEE4 High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125 Texas Instruments 74HC4046APW,118 vs CD74HC4046AEE4
HEF4046BT,652 HEF4046B - Phase-locked loop@en-us SOP 16-Pin Nexperia 74HC4046APW,118 vs HEF4046BT,652
CD4046BNSRG4 CMOS Micropower Phase-Locked Loop 16-SO -55 to 125 Texas Instruments 74HC4046APW,118 vs CD4046BNSRG4
5962-9466401MEX PHASE LOCKED LOOP, 1.4MHz, CDIP16, CERAMIC, DIP-16 Texas Instruments 74HC4046APW,118 vs 5962-9466401MEX
CD54HCT4046AF3A High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125 Texas Instruments 74HC4046APW,118 vs CD54HCT4046AF3A
74HCT4046ADB,112 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SSOP1 16-Pin Nexperia 74HC4046APW,118 vs 74HCT4046ADB,112
CD54HC4046AF3A High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125 Texas Instruments 74HC4046APW,118 vs CD54HC4046AF3A
CD4046BPW CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125 Texas Instruments 74HC4046APW,118 vs CD4046BPW

Related Parts for 74HC4046APW,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4046APW,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4046APW,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC4046APW,118 would you like to use for your alert(s)?
  • Please alert me when 74HC4046APW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC4046APW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4046APW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC4046APW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4046APW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4046APW,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: