-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4050 - Hex non-inverting HIGH-to-LOW level shifter@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0597
|
Newark | Hex High-To-Low Level Shifter, Soic-16, No. Of Inputs:6Inputs, Output Current:5.2Ma, Propagation Delay:7Ns, No. Of Pins:16Pins, Logic Case Style:Soic, Supply Voltage Min:2V, Supply Voltage Max:6V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nexperia 74HC4050D,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8149 |
|
$0.2520 / $0.5300 | Buy Now |
DISTI #
93X4897
|
Newark | Level Shifter, Non Inverting, Soic-16, No. Of Inputs:6, Output Current:25Ma, Propagation Delay:-, No. Of Pins:16Pins, Logic Case Style:Soic, Supply Voltage Min:2V, Supply Voltage Max:6V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Nexperia 74HC4050D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1600 / $0.1610 | Buy Now |
DISTI #
1727-6331-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7668 In Stock |
|
$0.1640 / $0.5600 | Buy Now |
DISTI #
74HC4050D,653
|
Avnet Americas | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SO T/R - Tape and Reel (Alt: 74HC4050D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1228 / $0.1465 | Buy Now |
DISTI #
771-74HC4050D-T
|
Mouser Electronics | Buffers & Line Drivers 74HC4050D/SOT109/SO16 RoHS: Compliant | 49028 |
|
$0.1500 / $0.5500 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT Hex High to-Low Level Shifter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 120000Reel |
|
$0.1280 / $0.1390 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT Hex High to-Low Level Shifter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1280 / $0.1390 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT Hex High to-Low Level Shifter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 198Cut Tape/Mini-Reel |
|
$0.2600 / $0.4850 | Buy Now |
|
Rochester Electronics | 74HC4050D - Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 770 |
|
$0.1215 / $0.1429 | Buy Now |
DISTI #
74HC4050D,653
|
Avnet Americas | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SO T/R - Tape and Reel (Alt: 74HC4050D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1228 / $0.1465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4050D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4050D,653
Nexperia
74HC4050 - Hex non-inverting HIGH-to-LOW level shifter@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 130 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC4050D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4050D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4050D-T | Buffer | Nexperia | 74HC4050D,653 vs 74HC4050D-T |
TC74HC4050AFN | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Gate | Toshiba America Electronic Components | 74HC4050D,653 vs TC74HC4050AFN |
MC74HC4050D | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC4050D,653 vs MC74HC4050D |
MC74HC4050DD | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SOIC-16 | Motorola Mobility LLC | 74HC4050D,653 vs MC74HC4050DD |
74HC4050D | Buffer | Nexperia | 74HC4050D,653 vs 74HC4050D |
TC74HC4050AFN-TP1 | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | 74HC4050D,653 vs TC74HC4050AFN-TP1 |
MM74HC4050MX | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC4050D,653 vs MM74HC4050MX |
74HC4050D | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SO-16, Gate | NXP Semiconductors | 74HC4050D,653 vs 74HC4050D |
M74HC4050M1R | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SOP-16 | STMicroelectronics | 74HC4050D,653 vs M74HC4050M1R |
TC74HC4050AFN-TP2 | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | 74HC4050D,653 vs TC74HC4050AFN-TP2 |