Datasheets
74HC4051D,652 by:

Overview of: 74HC4051D,652 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 74HC4051D,652

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 1 $0.4600
View this part on Avnet Americas
74 Bulk
View this part on RS
0 Tube
  • 50 $0.5300
  • 250 $0.3260
  • 1,000 $0.2460
  • 2,500 $0.2250
View this part on Schukat electronic
0
  • 100 $0.3756
  • 500 $0.3072
  • 1,000 $0.2731
  • 2,500 $0.2630

Part Details for: 74HC4051D,652

CAD Models

Part Data Attributes

74HC4051D,652 Nexperia

Buy Now Datasheet

Compare Parts:

74HC4051D,652 Nexperia 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin

Source Content uid 74HC4051D,652
Part Life Cycle Code Active
Part Package Code SOP
Package Description SOP,
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 1993-11-01
Additional Feature ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Channels 8
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 9 Ω
On-state Resistance-Max (Ron) 180 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 87 ns
Switch-on Time-Max 104 ns
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for: 74HC4051D,652

Part Number Description Manufacturer Compare
74HCT4051D-Q100,11 Signal Circuits 74HC4051-Q100; 74HCT4051-Q100 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin Nexperia 74HC4051D,652 vs 74HCT4051D-Q100,11
CD74HCT4051M96G4 Logic Multiplexer/Demultiplexer, Rochester Electronics LLC 74HC4051D,652 vs CD74HCT4051M96G4
74HCT4051D-T Signal Circuits Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, Philips Semiconductors 74HC4051D,652 vs 74HCT4051D-T
CD74HC4051M Signal Circuits Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, RCA 74HC4051D,652 vs CD74HC4051M
CD74HCT4051M96 Signal Circuits IC,ANALOG MUX,SINGLE,8-CHANNEL,HCT-CMOS,SOP,16PIN,PLASTIC Intersil Corporation 74HC4051D,652 vs CD74HCT4051M96
933715300118 Signal Circuits IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SO, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors 74HC4051D,652 vs 933715300118
MC74HC4051D Signal Circuits 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC 74HC4051D,652 vs MC74HC4051D
933714820652 Signal Circuits Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia 74HC4051D,652 vs 933714820652
Part Number Description Manufacturer Compare
CD74HCT4051M96G4 Logic Multiplexer/Demultiplexer, Rochester Electronics LLC 74HC4051D,652 vs CD74HCT4051M96G4
MC74HC4051D Signal Circuits 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC 74HC4051D,652 vs MC74HC4051D
74HCT4051D-Q100,11 Signal Circuits 74HC4051-Q100; 74HCT4051-Q100 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin Nexperia 74HC4051D,652 vs 74HCT4051D-Q100,11
CD74HC4051M Signal Circuits Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, RCA 74HC4051D,652 vs CD74HC4051M
933715300118 Signal Circuits IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SO, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors 74HC4051D,652 vs 933715300118
74HCT4051D-T Signal Circuits Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, Philips Semiconductors 74HC4051D,652 vs 74HCT4051D-T
HEF4051BTT-Q100 Signal Circuits Single-Ended Multiplexer Nexperia 74HC4051D,652 vs HEF4051BTT-Q100
933714820652 Signal Circuits Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia 74HC4051D,652 vs 933714820652
933372940653 Signal Circuits IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors 74HC4051D,652 vs 933372940653

Related Parts

Update Alert Settings for: 74HC4051D,652 by Nexperia

  • Please alert me when 74HC4051D,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC4051D,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4051D,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC4051D,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4051D,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4051D,652 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.