-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4060; 74HCT4060 - 14-stage binary ripple counter with oscillator@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2944
|
Newark | Counter, Binary, -40 To 125Deg C, Logic Family/Base Number:74Hc4060, Counter Type:Binary Ripple, Clock Frequency:95Mhz, Count Maximum:16383, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Nexperia 74HC4060PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 836 |
|
$0.1760 | Buy Now |
DISTI #
1727-6605-1-ND
|
DigiKey | IC BINARY COUNTER 14BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6195 In Stock |
|
$0.1656 / $0.5700 | Buy Now |
DISTI #
74HC4060PW,118
|
Avnet Americas | Counter Single 14-Bit Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4060PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1365 / $0.1630 | Buy Now |
DISTI #
771-HC4060PW118
|
Mouser Electronics | Counter ICs 74HC4060PW/SOT403/TSSOP16 RoHS: Compliant | 45423 |
|
$0.1580 / $0.5100 | Buy Now |
|
Future Electronics | 74HC Series 5 V 14-Stage Binary Ripple Counter with Oscillator - TSSOP -16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1530 / $0.1650 | Buy Now |
|
Future Electronics | 74HC Series 5 V 14-Stage Binary Ripple Counter with Oscillator - TSSOP -16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1490 / $0.1620 | Buy Now |
DISTI #
74HC4060PW,118
|
Avnet Americas | Counter Single 14-Bit Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4060PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1365 / $0.1630 | Buy Now |
DISTI #
74HC4060PW.118
|
TME | IC: digital, divider,counter, CMOS, SMD, TSSOP16, HC, reel,tape Min Qty: 1 | 1280 |
|
$0.2270 / $0.6110 | Buy Now |
DISTI #
74HC4060PW,118
|
Avnet Americas | Counter Single 14-Bit Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4060PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1911 / $0.2281 | Buy Now |
DISTI #
74HC4060PW,118
|
Avnet Asia | Counter Single 14-Bit Binary UP 16-Pin TSSOP T/R (Alt: 74HC4060PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4060PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4060PW,118
Nexperia
74HC4060; 74HCT4060 - 14-stage binary ripple counter with oscillator@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | OUTPUTS FROM 10 STAGES AVAILABLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 450 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC4060PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4060PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4060PW | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-403-1, MO-153, TSSOP-16, Counter | NXP Semiconductors | 74HC4060PW,118 vs 74HC4060PW |
74HC4020PW,118 | 74HC4020; 74HCT4020 - 14-stage binary ripple counter TSSOP 16-Pin | NXP Semiconductors | 74HC4060PW,118 vs 74HC4020PW,118 |
935242080118 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC4060PW,118 vs 935242080118 |
SN74HC4060PWRG4 | 14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85 | Texas Instruments | 74HC4060PW,118 vs SN74HC4060PWRG4 |
MC74HC4060ADT | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 74HC4060PW,118 vs MC74HC4060ADT |
CD74HC4060PWR | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125 | Texas Instruments | 74HC4060PW,118 vs CD74HC4060PWR |
935242080118 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | 74HC4060PW,118 vs 935242080118 |
MM74HC4060MTCX | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC4060PW,118 vs MM74HC4060MTCX |
HD74HC4020T | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | 74HC4060PW,118 vs HD74HC4020T |
CD74HC4060PWRE4 | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125 | Texas Instruments | 74HC4060PW,118 vs CD74HC4060PWRE4 |