Part Details for 74HC4075D,652 by NXP Semiconductors
Overview of 74HC4075D,652 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 74HC4075D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC4075D,652-954-ND
|
DigiKey | IC GATE OR Min Qty: 1151 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15128 In Stock |
|
$0.2600 | Buy Now |
|
Rochester Electronics | 74HC4075D - OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15128 |
|
$0.2239 / $0.2634 | Buy Now |
Part Details for 74HC4075D,652
74HC4075D,652 CAD Models
74HC4075D,652 Part Data Attributes:
|
74HC4075D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4075D,652
NXP Semiconductors
74HC(T)4075 - Triple 3-input OR gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC4075D,652
This table gives cross-reference parts and alternative options found for 74HC4075D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4075D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4075M | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | 74HC4075D,652 vs MM74HC4075M |
74HC4075D,653 | 74HC4075; 74HCT4075 - Triple 3-input OR gate@en-us SOIC 14-Pin | Nexperia | 74HC4075D,652 vs 74HC4075D,653 |
74HC4075D | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HC4075D,652 vs 74HC4075D |
MM74HC4075M | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | 74HC4075D,652 vs MM74HC4075M |
74HC4075D,653 | 74HC(T)4075 - Triple 3-input OR gate SOIC 14-Pin | NXP Semiconductors | 74HC4075D,652 vs 74HC4075D,653 |
933714190652 | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HC4075D,652 vs 933714190652 |
TC74HC4075AFN-ELP | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74HC4075D,652 vs TC74HC4075AFN-ELP |
MC74HC4075D | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74HC4075D,652 vs MC74HC4075D |
MM74HC4075MX | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | 74HC4075D,652 vs MM74HC4075MX |
M74HC4075RM13TR | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | 74HC4075D,652 vs M74HC4075RM13TR |