Part Details for 74HC4514DB,118 by NXP Semiconductors
Overview of 74HC4514DB,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC4514DB,118
74HC4514DB,118 CAD Models
74HC4514DB,118 Part Data Attributes
|
74HC4514DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4514DB,118
NXP Semiconductors
74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches SSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | SSOP, | |
Pin Count | 24 | |
Manufacturer Package Code | SOT340-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 69 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for 74HC4514DB,118
This table gives cross-reference parts and alternative options found for 74HC4514DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4514DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933715670653 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | NXP Semiconductors | 74HC4514DB,118 vs 933715670653 |
74HC4514D-T | Decoder/Driver | Nexperia | 74HC4514DB,118 vs 74HC4514D-T |
CD74HC4514M96G4 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 74HC4514DB,118 vs CD74HC4514M96G4 |
MM74HC4514WM | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | 74HC4514DB,118 vs MM74HC4514WM |
MC74HC4514DWR2 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Motorola Mobility LLC | 74HC4514DB,118 vs MC74HC4514DWR2 |
M74HC4514M1 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, GULLWING, PLASTIC, DIP-24 | STMicroelectronics | 74HC4514DB,118 vs M74HC4514M1 |
SN74HC4514DW-00R | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 74HC4514DB,118 vs SN74HC4514DW-00R |
933715670652 | Decoder/Driver | Nexperia | 74HC4514DB,118 vs 933715670652 |
CD74HC4514MG4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-SOIC -55 to 125 | Texas Instruments | 74HC4514DB,118 vs CD74HC4514MG4 |
74HC4514D | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | NXP Semiconductors | 74HC4514DB,118 vs 74HC4514D |