Part Details for 74HC541PW,118 by NXP Semiconductors
Overview of 74HC541PW,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC541PWR | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | |
CD74HC541PWR | Texas Instruments | High Speed CMOS Logic Octal Non-Inverting Buffers and Line Drivers with 3-State Outputs 20-TSSOP -55 to 125 |
Price & Stock for 74HC541PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC541PW,118-954-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20TSSOP Min Qty: 2500 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.1300 | Buy Now |
|
Quest Components | BUS DRIVER, HC/UH SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 2434 |
|
$0.1065 / $0.2457 | Buy Now |
|
Rochester Electronics | 74HC541PW - Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP20 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.1092 / $0.1285 | Buy Now |
Part Details for 74HC541PW,118
74HC541PW,118 CAD Models
74HC541PW,118 Part Data Attributes
|
74HC541PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC541PW,118
NXP Semiconductors
74HC(T)541 - Octal buffer/line driver; 3-state TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC541PW,118
This table gives cross-reference parts and alternative options found for 74HC541PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC541PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC541PWR | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -55 to 125 | Texas Instruments | 74HC541PW,118 vs CD74HC541PWR |
HD74HC541T | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSOP-20 | Hitachi Ltd | 74HC541PW,118 vs HD74HC541T |
HD74HC541TELL | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Renesas Electronics Corporation | 74HC541PW,118 vs HD74HC541TELL |
935171460112 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74HC541PW,118 vs 935171460112 |
74HC541PW-T | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74HC541PW,118 vs 74HC541PW-T |
SN74HC541PWG4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | 74HC541PW,118 vs SN74HC541PWG4 |
74HC541PW,118 | 74HC541; 74HCT541 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74HC541PW,118 vs 74HC541PW,118 |
MM74HC541MTCX_NL | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74HC541PW,118 vs MM74HC541MTCX_NL |
SN74HC541PWT | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | 74HC541PW,118 vs SN74HC541PWT |
935171460118 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74HC541PW,118 vs 935171460118 |