-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC5555 - Programmable delay timer with oscillator@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC5555D - PROGRAMMABLE DELAY TIMER WITH OSCILLATOR, SOP-16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 32593 |
|
$0.5479 / $0.6446 | Buy Now |
DISTI #
3441862RL
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Reel | 65 |
|
$1.3994 | Buy Now |
DISTI #
3441862
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 65 |
|
$1.3994 / $1.8242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC5555D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC5555D,118
Nexperia
74HC5555 - Programmable delay timer with oscillator@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 74HC5555D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC5555D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC5555D | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SO-16, Analog IC:Other | NXP Semiconductors | 74HC5555D,118 vs 74HC5555D |
74HC5555D/T3 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SO-16, Analog IC:Other | NXP Semiconductors | 74HC5555D,118 vs 74HC5555D/T3 |
74HC5555D,112 | 74HC5555 - Programmable delay timer with oscillator@en-us SOP 16-Pin | Nexperia | 74HC5555D,118 vs 74HC5555D,112 |
74HC5555D,112 | 74HC(T)5555 - Programmable delay timer with oscillator SOP 16-Pin | NXP Semiconductors | 74HC5555D,118 vs 74HC5555D,112 |
74HC5555DB | IC SPECIALTY ANALOG CIRCUIT, PDSO16, Analog IC:Other | NXP Semiconductors | 74HC5555D,118 vs 74HC5555DB |
74HC5555D | Analog Circuit, 1 Func, CMOS, PDSO16 | Nexperia | 74HC5555D,118 vs 74HC5555D |