Datasheets
74HC573DB by:

Overview of: 74HC573DB by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: 74HC573DB

CAD Models

Part Data Attributes

74HC573DB Nexperia

Buy Now Datasheet

Compare Parts:

74HC573DB Nexperia Bus Driver

Source Content uid 74HC573DB
Rohs Code Yes
Part Life Cycle Code Not Recommended
Package Description SSOP,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01
Family HC/UH
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 7.2 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 225 ns
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for: 74HC573DB

Part Number Description Manufacturer Compare
935175080118 Logic Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 74HC573DB vs 935175080118
SN74HC573ADBRE4 Logic Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74HC573DB vs SN74HC573ADBRE4
74HC573DB,118 Logic 74HC(T)573 - Octal D-type transparent latch; 3-state SSOP2 20-Pin NXP Semiconductors 74HC573DB vs 74HC573DB,118
935175080112 Logic Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74HC573DB vs 935175080112
SN74HC573ADBR Logic Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74HC573DB vs SN74HC573ADBR
SN74HC573ADBRG4 Logic HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74HC573DB vs SN74HC573ADBRG4
74HC573DB,112 Logic 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SSOP2 20-Pin Nexperia 74HC573DB vs 74HC573DB,112
Part Number Description Manufacturer Compare
74HC573DB,112 Logic 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SSOP2 20-Pin Nexperia 74HC573DB vs 74HC573DB,112
74HC573DB,118 Logic 74HC(T)573 - Octal D-type transparent latch; 3-state SSOP2 20-Pin NXP Semiconductors 74HC573DB vs 74HC573DB,118
SN74HC573ADBR Logic Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74HC573DB vs SN74HC573ADBR
935175080112 Logic Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74HC573DB vs 935175080112
935175080118 Logic Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 74HC573DB vs 935175080118
SN74HC573ADBRE4 Logic Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74HC573DB vs SN74HC573ADBRE4
SN74HC573ADBRG4 Logic HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74HC573DB vs SN74HC573ADBRG4

Related Parts

Update Alert Settings for: 74HC573DB by Nexperia

  • Please alert me when 74HC573DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC573DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC573DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC573DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC573DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC573DB by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.