Logic
74HC590D
Description: IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, 3.90 MM WIDTH, PLASTIC, MS-012, SOT-109-1, SOP-16, Counter

Overview of 74HC590D by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 74HC590D by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC590D by NXP Semiconductors

74HC590D
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
TCO OUTPUT;REGISTERED OUTPUTS
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max I(ol)
0.006 A
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
230 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
26 MHz
Want to compare parts?
  1. 74HC590D
    NXP Semiconductors
    IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, 3.90 MM WIDTH, PLASTIC, MS-012, SOT-109-1, SOP-16, Counter
    VS

Alternate Parts for 74HC590D

This table gives cross-reference parts and alternative options found for 74HC590D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC590D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC590RP-EL HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, FP-16DN Renesas Electronics Corporation 74HC590D vs HD74HC590RP-EL
HD74HC590RP Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, FP-16DN Hitachi Ltd 74HC590D vs HD74HC590RP
HD74HC590RP-EL Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, FP-16DN Hitachi Ltd 74HC590D vs HD74HC590RP-EL
GD54HC590D Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, Goldstar Electron Co Ltd 74HC590D vs GD54HC590D
SN74HC590ADTG4 HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HC590D vs SN74HC590ADTG4
SN74HC590ADE4 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 Texas Instruments 74HC590D vs SN74HC590ADE4
M74HC590M1R HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, SO-16 STMicroelectronics 74HC590D vs M74HC590M1R
SN74HC590ADT 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 Texas Instruments 74HC590D vs SN74HC590ADT
74HC590D Binary Counter Nexperia 74HC590D vs 74HC590D
74HC590D,118 74HC590 - 8-bit binary counter with output register; 3-state@en-us SOP 16-Pin Nexperia 74HC590D vs 74HC590D,118
Part Number Description Manufacturer Compare
SN74LS590DRG4 8-Bit Binary Counters With Output Registers And 3-State Outputs 16-SOIC 0 to 70 Texas Instruments 74HC590D vs SN74LS590DRG4
5962-8751701EA 8-Bit Binary Counters With Output Registers 16-CDIP -55 to 125 Texas Instruments 74HC590D vs 5962-8751701EA
5962-8751701EA Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 Defense Logistics Agency 74HC590D vs 5962-8751701EA
SN74LS590N 8-Bit Binary Counters With Output Registers And 3-State Outputs 16-PDIP 0 to 70 Texas Instruments 74HC590D vs SN74LS590N
SN74LS590NE4 LS SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments 74HC590D vs SN74LS590NE4
SN74LS590DG4 LS SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, SOP-16 Texas Instruments 74HC590D vs SN74LS590DG4
HD74HC590P Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16, DP-16 Hitachi Ltd 74HC590D vs HD74HC590P
SN74LS590DRE4 8-Bit Binary Counters With Output Registers And 3-State Outputs 16-SOIC 0 to 70 Texas Instruments 74HC590D vs SN74LS590DRE4
SN74LS590NSR 8-Bit Binary Counters With Output Registers And 3-State Outputs 16-SO 0 to 70 Texas Instruments 74HC590D vs SN74LS590NSR
GD54LS590 Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, PDIP16, Goldstar Electron Co Ltd 74HC590D vs GD54LS590

Related Parts for 74HC590D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC590D by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC590D by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HC590D would you like to use for your alert(s)?
  • Please alert me when 74HC590D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC590D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC590D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC590D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC590D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC590D by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: