-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC595; 74HCT595 - 8-bit serial-in, serial or parallel-out shift register with output latches;n 3-state@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A03:0893_00016053
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2352 | Asia - 1815000 |
|
$0.0763 / $0.1008 | Buy Now |
DISTI #
V72:2272_06494655
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R Min Qty: 2500 Package Multiple: 1 Lead time: 6 Weeks | Americas - 0 |
|
RFQ | |
DISTI #
V36:1790_06494655
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2349 | Americas - 0 |
|
RFQ | |
DISTI #
1727-2821-1-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
497282 In Stock |
|
$0.1079 / $0.4900 | Buy Now |
DISTI #
15908920
|
Verical | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 1815000 |
|
$0.0976 / $0.1217 | Buy Now |
DISTI #
74HC595D,118
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R - Tape and Reel (Alt: 74HC595D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 1665000 |
|
$0.1283 / $0.1532 | Buy Now |
DISTI #
26M7771
|
Newark | 8 Bit, Sipo/Siso Shift Register, Soic-16, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic Rohs Compliant: Yes |Nexperia 74HC595D,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158152 |
|
$0.1160 / $0.1450 | Buy Now |
|
Future Electronics | 74HC Series 6 V 3-State Surface Mount Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 1015000Reel |
|
$0.0664 / $0.0756 | Buy Now |
|
Future Electronics | 74HC Series 6 V 3-State Surface Mount Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 95000Reel |
|
$0.0902 / $0.1020 | Buy Now |
|
Future Electronics | 74HC Series 6 V 3-State Surface Mount Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.0664 / $0.0756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC595D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC595D,118
Nexperia
74HC595; 74HCT595 - 8-bit serial-in, serial or parallel-out shift register with output latches;n 3-state@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.7 | |
Average Weight (mg) | 222.575 | |
CO2e (mg) | 2604.127 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | SERIAL STANDARD OUTPUT FOR CASCADING | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC595D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC595D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC595D/T3 | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Shift Register | NXP Semiconductors | 74HC595D,118 vs 74HC595D/T3 |
935009160118 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74HC595D,118 vs 935009160118 |
74HC595D,112 | 74HC595; 74HCT595 - 8-bit serial-in, serial or parallel-out shift register with output latches;n 3-state@en-us SOP 16-Pin | Nexperia | 74HC595D,118 vs 74HC595D,112 |
74HC594D,118 | 74HC(T)594 - 8-bit shift register with output register@en-us SOP 16-Pin | Nexperia | 74HC595D,118 vs 74HC594D,118 |
74HC595D-Q100 | Serial In Parallel Out | Nexperia | 74HC595D,118 vs 74HC595D-Q100 |
74HC595D-Q100,118 | 74HC595-Q100; 74HCT595-Q100 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state@en-us SOP 16-Pin | Nexperia | 74HC595D,118 vs 74HC595D-Q100,118 |
74HC595D-T | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Shift Register | NXP Semiconductors | 74HC595D,118 vs 74HC595D-T |
74HC594D | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74HC595D,118 vs 74HC594D |