If you like Findchips… You will love Findchips PRO. Try it Now.

74HC595D

Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16

Choose Manufacturer
Price Range $0.3330 / $0.5218

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

56,627

Part Number Description Manufacturer Compare
MC74HC595ADR2G Logic Shift Register 3-State, SOIC 16 LEAD, 2500-REEL ON Semiconductor 74HC595D vs MC74HC595ADR2G
MC74HC595ADG Logic Shift Register 3-State, SOIC 16 LEAD, 48-TUBE ON Semiconductor 74HC595D vs MC74HC595ADG
MM74HC595M Logic 8-Bit Shift Registers with Output Latches, 960-TUBE ON Semiconductor 74HC595D vs MM74HC595M
74HC594D,118 Logic 74HC(T)594 - 8-bit shift register with output register SOP 16-Pin Nexperia 74HC595D vs 74HC594D,118
MM74HC595MX Logic 8-Bit Shift Registers with Output Latches, 2500-REEL ON Semiconductor 74HC595D vs MM74HC595MX
74HC595D,118 Logic 74HC(T)595 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state SOP 16-Pin Nexperia 74HC595D vs 74HC595D,118
74HC595D,112 Logic 74HC(T)595 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state SOP 16-Pin Nexperia 74HC595D vs 74HC595D,112
SN74HC595DT Logic 8-Bit Shift Registers With 3-State Output Registers 16-SOIC -40 to 85 Texas Instruments 74HC595D vs SN74HC595DT
SN74HC595DRG3 Logic 8-Bit Shift Registers With 3-State Output Registers 16-SOIC -40 to 85 Texas Instruments 74HC595D vs SN74HC595DRG3
SN74HC595DR Logic 8-Bit Shift Registers With 3-State Output Registers 16-SOIC -40 to 85 Texas Instruments 74HC595D vs SN74HC595DR

Global Popularity

Popularity in Logic

Popularity in Shift Registers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Russia
    84
  • 3. United States of America
    83
  • 4. South Korea
    83
  • 5. SGP
    79
  • 6. India
    76
  • 7. Germany
    76
  • 8. New Zealand
    74
  • 9. France
    73
  • 10. Taiwan
    73

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.3330 Buy Now
  • 2. element14 Asia-Pacific $0.5218 Buy Now

Frequently Asked Questions (FAQ)

  • Q: How do I use a 74HC595 with Arduino?

    A: At sometime or another you may run out of pins on your Arduino board and need to extend it with shift registers. This example is based on the 74HC595. more

  • Q: Where can I find a 74HC595 pinout diagram?

    A: The 74HC595 shift register has an 8 bit storage register and an 8 bit shift register. Data is written to the shift register serially, then latched onto the storage register. The storage register then controls 8 output lines. The figure below shows the 74HC595 pinout. more

  • Q: How can I drive 7-Segment displays with an Arduino and 74HC595?

    A: For saving the pin number for controlling a seven-segment display, a shift register is used as a serial-to-parallel converter to send signals to the display. That is, we serially send 8 bits of data, which represents the way we want to turn on the display, by one signal pin into the shift register and the register can output the corresponding data pattern to its 8 output pins at once (parallel). more

  • Q: Where can I download the 74HC595 library for Arduino?

    A: ShiftRegister595 is an interface for ShiftRegister595s on the Arduino. It is created to help Hardware Abstraction, and readability of code. It declres the functionalities a ShiftRegister595 has to provide for complete abstraction of the bit shifting more

  • Q: How do I interface a 74HC595 with a Raspberry Pi?

    A: Raspberry Pi is an ARM architecture processor based board designed for electronic engineers and hobbyists. The PI is one of most trusted project development platforms out there now. more

  • Q: How do I make an LED Matrix using Arduino and a 74HC595 shift register?

    A: This project is about making a 48x8 Programmable Scrolling LED Matrix using an Arduino UNO and 74HC595 shift registers.This was my first project with an Arduino development board. It was a challenge given to me by my teacher to try to build one. So at that time of accepting this challenge, i didn't even knew how to blink an LED using an arduino. So, i think even a beginner can do this with a little bit of patience and understanding. I found the circuit diagram online and that was my only reference to build this project. I started off with a little research about shift registers and multiplexing in arduino. more

  • Q: What is a serial-in/parallel-out shift register?

    A: A serial-in/parallel-out shift register is similar to the serial-in/ serial-out shift register in that it shifts data into internal storage elements and shifts data out at the serial-out, data-out, pin. It is different in that it makes all the internal stages available as outputs. more

  • Q: Is there an Arduino ShiftOut tutorial?

    A: Turning on the outputs of a 74HC595 using an array. Hardware: 74HC595 shift register, LEDs attached to each of the outputs of the shift register more

  • Q: What is the shift register?

    A: This sequential device loads the data present on its inputs and then moves or “shifts” it to its output once every clock cycle, hence the name Shift Register. A shift register basically consists of several single bit “D-Type Data Latches”, one for each data bit, either a logic “0” or a “1”, connected together in a serial type daisy-chain arrangement so that the output from one data latch becomes the input of the next latch and so on. more

  • Q: How can I use a 74HC595 with an Arduino?

    A: This is my first instructable, hope you will like it. I have been playing around with LEDs for a while and I realized that I am pretty much limited with Arduino pins and can not make huge projects which requires a lot of pins. This is small project with main focus to drive LEDs by using Arduino pins as less as possible and it demonstrates how to add infinite number of pins. more

  • Q: How does a 74HC595 work?

    A: PIN 11 (CLOCK PIN) is to tell when the shift register will accept the input on the data line when clock is on the rising edge, the shift register will accept the input on the data line. PIN 12 (LATCH PIN) is to update the outputs to the latest input on the data line. The latch input is active-high. more

  • Q: How do I connect a 74HC595 to a microcontroller?

    A: The number of pins is often limited on microcontrollers, and when we have a significant number of outputs to control, we can quickly run out of pins. An easy solution to fix this problem is to use a shift register. In this tutorial we’re going to learn how to use a 74HC595 shift register, to output 8 bits of data with only 3 bits from the PIC. more

  • Q: Where can I find a tutorial on the 74HC595 shift register?

    A: The shift register holds what can be thought of as eight memory locations, each of which can be a 1 or a 0. To set each of these values on or off, we feed in the data using the 'Data' and 'Clock' pins of the chip. more

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →