Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 2,500 | Reel |
|
View this part on RS Components | 1,950 | 2,500 | Reel |
|
View this part on RS Components | 300 | 50 | Package |
|
View this part on LCSC | 18,571 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
20,821
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC595D
74HC595D
Yes
Active
SOIC-16
unknown
8542.39.00.01
2016-05-24
Toshiba America Electronic Components
1.77
(RCK-QN) PROPAGATION DELAY TIME NOT CONSIDERED
RIGHT
HC/UH
R-PDSO-G16
9.9 mm
SERIAL IN PARALLEL OUT
8
1
16
125 °C
-40 °C
3-STATE
TRUE
PLASTIC/EPOXY
SOP
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.