If you like Findchips… You will love Findchips PRO. Try it Now.

74HC595DB,112

74HC(T)595 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state SSOP1 16-Pin

Choose Manufacturer
Price Range $0.6650

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

9,183

Part Number Description Manufacturer Compare
SN74HC595DBRE4 Logic 8-Bit Shift Registers With 3-State Output Registers 16-SSOP -40 to 85 Texas Instruments 74HC595DB,112 vs SN74HC595DBRE4
74HC595DB,118 Logic 74HC(T)595 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state SSOP1 16-Pin NXP Semiconductors 74HC595DB,112 vs 74HC595DB,118
SN74HC595DBR Logic 8-Bit Shift Registers With 3-State Output Registers 16-SSOP -40 to 85 Texas Instruments 74HC595DB,112 vs SN74HC595DBR
74HC595DB,112 Logic 74HC(T)595 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state SSOP1 16-Pin Nexperia 74HC595DB,112 vs 74HC595DB,112
74HC595DB Logic IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Shift Register NXP Semiconductors 74HC595DB,112 vs 74HC595DB
CD74HC595SM96G4 Logic HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MO-150, SSOP-16 Texas Instruments 74HC595DB,112 vs CD74HC595SM96G4
CD74HC595SM96E4 Logic HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments 74HC595DB,112 vs CD74HC595SM96E4
CD74HC595SM Logic HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 Texas Instruments 74HC595DB,112 vs CD74HC595SM
SN74HC595DBRG4 Logic 8-Bit Shift Registers With 3-State Output Registers 16-SSOP -40 to 85 Texas Instruments 74HC595DB,112 vs SN74HC595DBRG4
CD74HC595SM96 Logic 8-Bit Shift Registers With 3-State Output Registers 16-SSOP -55 to 125 Texas Instruments 74HC595DB,112 vs CD74HC595SM96
Part Number Description Manufacturer Compare
74HC595DB,112 Logic 74HC(T)595 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state SSOP1 16-Pin Nexperia 74HC595DB,112 vs 74HC595DB,112
74HC595DB,118 Logic 74HC(T)595 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state SSOP1 16-Pin NXP Semiconductors 74HC595DB,112 vs 74HC595DB,118
CD74HC595SM96G4 Logic HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MO-150, SSOP-16 Texas Instruments 74HC595DB,112 vs CD74HC595SM96G4
74HC595DB Logic IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Shift Register NXP Semiconductors 74HC595DB,112 vs 74HC595DB
SN74HC595DBR Logic 8-Bit Shift Registers With 3-State Output Registers 16-SSOP -40 to 85 Texas Instruments 74HC595DB,112 vs SN74HC595DBR
SN74HC595DBRG4 Logic 8-Bit Shift Registers With 3-State Output Registers 16-SSOP -40 to 85 Texas Instruments 74HC595DB,112 vs SN74HC595DBRG4
SN74HC595DBRE4 Logic 8-Bit Shift Registers With 3-State Output Registers 16-SSOP -40 to 85 Texas Instruments 74HC595DB,112 vs SN74HC595DBRE4
CD74HC595SM96 Logic 8-Bit Shift Registers With 3-State Output Registers 16-SSOP -55 to 125 Texas Instruments 74HC595DB,112 vs CD74HC595SM96
CD74HC595SM96E4 Logic HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments 74HC595DB,112 vs CD74HC595SM96E4
CD74HC595SM Logic HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 Texas Instruments 74HC595DB,112 vs CD74HC595SM

Global Popularity

Popularity in Logic

Popularity in Shift Registers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Taiwan
    85
  • 3. New Zealand
    85
  • 4. South Korea
    84
  • 5. United Arab Emirates
    84
  • 6. Saudi Arabia
    84
  • 7. United States of America
    83
  • 8. Brazil
    81
  • 9. India
    79
  • 10. Chile
    79

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →