74HC643D-T
Description: IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver

Overview of 74HC643D-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech)

CAD Models for 74HC643D-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC643D-T by NXP Semiconductors

74HC643D-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL; INVERTED OUTPUTS PORT A TO B
Family
HC/UH
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74HC643D-T
    NXP Semiconductors
    IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver
    VS

Alternate Parts for 74HC643D-T

This table gives cross-reference parts and alternative options found for 74HC643D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC643D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC643DW-00 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Texas Instruments 74HC643D-T vs SN74HC643DW-00
74HC643D IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74HC643D-T vs 74HC643D
HD74HC643RP-EL Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB Hitachi Ltd 74HC643D-T vs HD74HC643RP-EL
GD74HC643D Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Goldstar Electron Co Ltd 74HC643D-T vs GD74HC643D
SN74HC643DW HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SO-20 Texas Instruments 74HC643D-T vs SN74HC643DW
M74HC643M1 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 STMicroelectronics 74HC643D-T vs M74HC643M1
MM74HC643WM IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver National Semiconductor Corporation 74HC643D-T vs MM74HC643WM
HD74HC643RPEL HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation 74HC643D-T vs HD74HC643RPEL
M74HC7643RM13TR HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SO-20 STMicroelectronics 74HC643D-T vs M74HC7643RM13TR
SN74HC643DWR HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SO-20 Texas Instruments 74HC643D-T vs SN74HC643DWR
Part Number Description Manufacturer Compare
HD74HC643FP-EL HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation 74HC643D-T vs HD74HC643FP-EL
MM74HC643WM HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments 74HC643D-T vs MM74HC643WM
TC74HC643AF(EL) IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components 74HC643D-T vs TC74HC643AF(EL)
HD74HC643FP HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation 74HC643D-T vs HD74HC643FP
SN74HC643DWR HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SO-20 Texas Instruments 74HC643D-T vs SN74HC643DWR
TC74HC643AF(TP2) IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components 74HC643D-T vs TC74HC643AF(TP2)
SN74HC643DW HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SO-20 Texas Instruments 74HC643D-T vs SN74HC643DW
M74HC643-1FP Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 Mitsubishi Electric 74HC643D-T vs M74HC643-1FP
M74HC643M1 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 STMicroelectronics 74HC643D-T vs M74HC643M1
HD74HC643FP Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA Hitachi Ltd 74HC643D-T vs HD74HC643FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC643D-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC643D-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HC643D-T would you like to use for your alert(s)?
  • Please alert me when 74HC643D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC643D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC643D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC643D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC643D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC643D-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: