-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC688 - 8-bit magnitude comparator@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2994
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HC688D,653 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2730 / $0.3550 | Buy Now |
DISTI #
1727-5963-1-ND
|
DigiKey | IC COMPARATOR IDENTITY 8BIT 20SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7815 In Stock |
|
$0.2606 / $0.7500 | Buy Now |
DISTI #
74HC688D,653
|
Avnet Americas | Identity Comparator 8-Bit 20-Pin SO T/R - Tape and Reel (Alt: 74HC688D,653) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2161 / $0.2580 | Buy Now |
DISTI #
771-74HC688D-T
|
Mouser Electronics | Logic Comparators 74HC688D/SOT163/SO20 RoHS: Compliant | 54264 |
|
$0.2650 / $0.7400 | Buy Now |
DISTI #
V72:2272_06494575
|
Arrow Electronics | Identity Comparator 8-Bit Push-Pull Inverting 20-Pin SO T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2341 Container: Cut Strips | Americas - 3314 |
|
$0.2733 / $0.7204 | Buy Now |
DISTI #
V36:1790_06494575
|
Arrow Electronics | Identity Comparator 8-Bit Push-Pull Inverting 20-Pin SO T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2323 | Americas - 2000 |
|
$0.2564 / $0.2706 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT 8-Bit Magnitude Comparator - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT 8-Bit Magnitude Comparator - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
72484961
|
Verical | Identity Comparator 8-Bit Push-Pull Inverting 20-Pin SO T/R Min Qty: 26 Package Multiple: 1 Date Code: 2341 | Americas - 3314 |
|
$0.2733 / $0.5911 | Buy Now |
DISTI #
76462911
|
Verical | Identity Comparator 8-Bit Push-Pull Inverting 20-Pin SO T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2323 | Americas - 2000 |
|
$0.2564 / $0.2706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC688D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC688D,653
Nexperia
74HC688 - 8-bit magnitude comparator@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74HC688D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC688D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC688DWR2 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | 74HC688D,653 vs MC74HC688DWR2 |
HD74HC688RP | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | 74HC688D,653 vs HD74HC688RP |
CD74HC688M | MAGNITUDE COMPARATOR | Intersil Corporation | 74HC688D,653 vs CD74HC688M |
CD74HC688M | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, | Rochester Electronics LLC | 74HC688D,653 vs CD74HC688M |
74HC688D-T | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Arithmetic Circuit | NXP Semiconductors | 74HC688D,653 vs 74HC688D-T |
MC74HC688DWD | Identity Comparator, | Rochester Electronics LLC | 74HC688D,653 vs MC74HC688DWD |
CD74HC688M96E4 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125 | Texas Instruments | 74HC688D,653 vs CD74HC688M96E4 |
SN74HC688DWRG4 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85 | Texas Instruments | 74HC688D,653 vs SN74HC688DWRG4 |
HD74HC688RPEL | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 12.80 X 7.50 MM, 1.27 MM PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | 74HC688D,653 vs HD74HC688RPEL |
933713900653 | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Arithmetic Circuit | NXP Semiconductors | 74HC688D,653 vs 933713900653 |