-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC688 - 8-bit magnitude comparator@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 75 | 0 |
|
$0.4850 | Buy Now |
|
Rochester Electronics | 74HC688PW - Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, TSSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10554 |
|
$0.2753 / $0.3239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC688PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC688PW,112
Nexperia
74HC688 - 8-bit magnitude comparator@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC688PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC688PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC688PWR | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-TSSOP -55 to 125 | Texas Instruments | 74HC688PW,112 vs CD74HC688PWR |
CD74HC688PWRG4 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-TSSOP -55 to 125 | Texas Instruments | 74HC688PW,112 vs CD74HC688PWRG4 |
74HC688PW-T | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Arithmetic Circuit | NXP Semiconductors | 74HC688PW,112 vs 74HC688PW-T |
SN74HC688PWRG4 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-TSSOP -40 to 85 | Texas Instruments | 74HC688PW,112 vs SN74HC688PWRG4 |
SN74HC688PWR | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-TSSOP -40 to 85 | Texas Instruments | 74HC688PW,112 vs SN74HC688PWR |
CD74HC688PWTG4 | HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | 74HC688PW,112 vs CD74HC688PWTG4 |
HD74HC688T | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | 74HC688PW,112 vs HD74HC688T |
74HC688PW,118 | 74HC(T)688 - 8-bit magnitude comparator TSSOP2 20-Pin | NXP Semiconductors | 74HC688PW,112 vs 74HC688PW,118 |
MM74HC688MTCX | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Rochester Electronics LLC | 74HC688PW,112 vs MM74HC688MTCX |
935189170118 | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Nexperia | 74HC688PW,112 vs 935189170118 |