Datasheets
74HC74D,652 by:

Overview of: 74HC74D,652 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 74HC74D,652

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 1,140 $0.1255
View this part on Avnet Americas
1,146 Bulk
View this part on Rochester Electronics
7,134
  • 1 $0.0924
  • 25 $0.0906
  • 100 $0.0888
  • 500 $0.0869
  • 1,000 $0.0851
View this part on RS
2,451 Tube
  • 57 $0.3370
  • 114 $0.1680
  • 285 $0.1600
  • 570 $0.1510
  • 1,140 $0.1370
View this part on Avnet Europe
4,936

Part Details for: 74HC74D,652

CAD Models

Part Data Attributes

74HC74D,652 Nexperia

Buy Now Datasheet

Compare Parts:

74HC74D,652 Nexperia 74HC74; 74HCT74 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us SOIC 14-Pin

Source Content uid 74HC74D,652
Part Life Cycle Code Active
Part Package Code SOIC
Package Description SOP,
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 1993-01-01
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Logic IC Type D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 265 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 24 MHz

Alternate Parts for: 74HC74D,652

Part Number Description Manufacturer Compare
74HC74D Logic HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 onsemi 74HC74D,652 vs 74HC74D
MC74HC74ADR2 Logic HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 onsemi 74HC74D,652 vs MC74HC74ADR2
74HC74D,653 Logic 74HC74; 74HCT74 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us SOIC 14-Pin Nexperia 74HC74D,652 vs 74HC74D,653
74HC74D-T Logic D Flip-Flop Nexperia 74HC74D,652 vs 74HC74D-T
MC74HC74ADG Logic Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 55-TUBE onsemi 74HC74D,652 vs MC74HC74ADG
Part Number Description Manufacturer Compare
74HC74N-Q100 Logic HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, PLASTIC, SC501-14, MO-001, SOT27-1, DIP-14 NXP Semiconductors 74HC74D,652 vs 74HC74N-Q100
MC74HC74ADG Logic Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 55-TUBE onsemi 74HC74D,652 vs MC74HC74ADG
74HC74D Logic HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 onsemi 74HC74D,652 vs 74HC74D
MM54HC74J Logic IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, DIP-14, FF/Latch National Semiconductor Corporation 74HC74D,652 vs MM54HC74J
74HC74D,653 Logic 74HC74; 74HCT74 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us SOIC 14-Pin Nexperia 74HC74D,652 vs 74HC74D,653
74HC74N Logic D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14 Nexperia 74HC74D,652 vs 74HC74N
8405601CA Logic HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74HC74D,652 vs 8405601CA
MC74HC74ADR2 Logic HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 onsemi 74HC74D,652 vs MC74HC74ADR2
74HC74D-T Logic D Flip-Flop Nexperia 74HC74D,652 vs 74HC74D-T
SNJ54HC74J Logic Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CDIP -55 to 125 Texas Instruments 74HC74D,652 vs SNJ54HC74J

Related Parts

Update Alert Settings for: 74HC74D,652 by Nexperia

  • Please alert me when 74HC74D,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC74D,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC74D,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC74D,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC74D,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC74D,652 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.