-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC74; 74HCT74 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W4203
|
Newark | Logic, Flip Flop, D, 14Ns, Soic-14, Logic Family/Base Number:74Hc74, Flip-Flop Type:D, Propagation Delay:14Ns, Frequency:82Mhz, Output Current:25Ma, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Nexperia 74HC74D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 57500 |
|
$0.0960 / $0.1010 | Buy Now |
DISTI #
11N8545
|
Newark | D-Type Flip Flop, Dual, Soic-14, Logic Family/Base Number:74Hc74, Flip-Flop Type:D, Propagation Delay:14Ns, Frequency:82Mhz, Output Current:5.2Ma, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Positive Edge Rohs Compliant: Yes |Nexperia 74HC74D,653 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19314 |
|
$0.1320 / $0.3950 | Buy Now |
DISTI #
26AC8677
|
Newark | 74Hc74D/Sot108/So14 Rohs Compliant: Yes |Nexperia 74HC74D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1160 | Buy Now |
DISTI #
1727-2824-1-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
14334 In Stock |
|
$0.0906 / $0.4100 | Buy Now |
DISTI #
74HC74D,653
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R - Tape and Reel (Alt: 74HC74D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 7500 |
|
$0.0632 / $0.0755 | Buy Now |
DISTI #
74HC74D,653
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R - Tape and Reel (Alt: 74HC74D,653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0632 / $0.0755 | Buy Now |
DISTI #
771-74HC74D-T
|
Mouser Electronics | Flip Flops 74HC74D/SOT108/SO14 RoHS: Compliant | 163184 |
|
$0.0790 / $0.3800 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 97500Reel |
|
$0.0622 / $0.0709 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.0641 / $0.0730 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 41Cut Tape/Mini-Reel |
|
$0.1410 / $0.3350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC74D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC74D,653
Nexperia
74HC74; 74HCT74 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC74D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC74D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC74MT | High Speed CMOS Logic Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | 74HC74D,653 vs CD74HC74MT |
CD74HC74M96 | High Speed CMOS Logic Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | 74HC74D,653 vs CD74HC74M96 |
CD74HC74MG4 | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC74D,653 vs CD74HC74MG4 |
74HC74D-Q100 | D Flip-Flop | Nexperia | 74HC74D,653 vs 74HC74D-Q100 |
CD74HC74M | High Speed CMOS Logic Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | 74HC74D,653 vs CD74HC74M |
74HC74DR2 | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | onsemi | 74HC74D,653 vs 74HC74DR2 |
MC74HC74AD | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | onsemi | 74HC74D,653 vs MC74HC74AD |
CD74HC74M96E4 | High Speed CMOS Logic Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | 74HC74D,653 vs CD74HC74M96E4 |
CD74HC74M96G4 | High Speed CMOS Logic Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | 74HC74D,653 vs CD74HC74M96G4 |
74HC74D,652 | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger SOIC 14-Pin | NXP Semiconductors | 74HC74D,653 vs 74HC74D,652 |