-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC75 - Quad bistable transparant latch@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2998
|
Newark | Ic, 74Hc Cmos, Rohs Compliant: Yes |Nexperia 74HC75D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2420 | Buy Now |
DISTI #
1727-6345-1-ND
|
DigiKey | IC LATCH QUAD BISTABLE 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1394 In Stock |
|
$0.1867 / $0.7100 | Buy Now |
DISTI #
74HC75D,653
|
Avnet Americas | Latch Transparent 4-CH D-Type 16-Pin SO T/R - Tape and Reel (Alt: 74HC75D,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1628 / $0.1943 | Buy Now |
DISTI #
771-74HC75D-T
|
Mouser Electronics | Latches 74HC75D/SOT109/SO16 RoHS: Compliant | 4910 |
|
$0.1800 / $0.5600 | Buy Now |
DISTI #
V79:2366_28865883
|
Arrow Electronics | Latch Transparent 4-CH D-Type 16-Pin SO T/R RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 2250 | Americas - 20000 |
|
$0.1549 / $0.3057 | Buy Now |
DISTI #
V72:2272_06494720
|
Arrow Electronics | Latch Transparent 4-CH D-Type 16-Pin SO T/R RoHS: Compliant Min Qty: 257 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2246 Container: Cut Strips | Americas - 3692 |
|
$0.3797 / $0.3898 | Buy Now |
|
Future Electronics | 74HC Series 6 V Non-Inverted Quad Surface Mount Transparent Latch - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1760 | Buy Now |
|
Future Electronics | 74HC Series 6 V Non-Inverted Quad Surface Mount Transparent Latch - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1580 / $0.1720 | Buy Now |
DISTI #
77793388
|
Verical | Latch Transparent 4-CH D-Type 16-Pin SO T/R RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 2250 | Americas - 20000 |
|
$0.1632 / $0.3124 | Buy Now |
DISTI #
65551120
|
Verical | Latch Transparent 4-CH D-Type 16-Pin SO T/R RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 2246 | Americas - 3692 |
|
$0.3797 / $0.3898 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC75D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC75D,653
Nexperia
74HC75 - Quad bistable transparant latch@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | HIGH LEVEL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC75D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC75D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714940653 | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC75D,653 vs 933714940653 |
MC74HC75DR2 | HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC75D,653 vs MC74HC75DR2 |
933714940652 | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC75D,653 vs 933714940652 |
M74HC75M1R | HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, SOP-16 | STMicroelectronics | 74HC75D,653 vs M74HC75M1R |
74HC75D | D Latch | Nexperia | 74HC75D,653 vs 74HC75D |
M74HC75RM13TR | HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, SOP-16 | STMicroelectronics | 74HC75D,653 vs M74HC75RM13TR |
HD74HC75RPEL | HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | 74HC75D,653 vs HD74HC75RPEL |
MC74HC75DR2 | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 74HC75D,653 vs MC74HC75DR2 |
74HC75D,652 | 74HC75 - Quad bistable transparant latch@en-us SOP 16-Pin | Nexperia | 74HC75D,653 vs 74HC75D,652 |