Part Details for 74HC85D,653 by Nexperia
Results Overview of 74HC85D,653 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC85D,653 Information
74HC85D,653 by Nexperia is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HC85D,653
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74HC85D,653
|
Avnet Americas | Magnitude Comparator, 74HC85, 4 Channel, 4-Bit, 16 Pins, SOIC - Tape and Reel (Alt: 74HC85D,653) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2465 / $0.2859 | Buy Now |
|
DISTI #
74HC85D.653
|
TME | IC: digital, 4bit,comparator, CMOS, SMD, SO16, HC, 2÷6VDC, reel,tape Min Qty: 1 | 1294 |
|
$0.5940 / $1.2600 | Buy Now |
|
DISTI #
74HC85D,653
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1198 |
|
$0.2070 | Buy Now |
|
|
Chip Stock | Tape&, Reel(TR)HC/UHe474HC85digitalcomparator5.2mA5.2mA59ns50pF33ns@6V50pF | 180000 |
|
RFQ |
US Tariff Estimator: 74HC85D,653 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74HC85D,653
74HC85D,653 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC85D,653 Part Data Attributes
|
|
74HC85D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC85D,653
Nexperia
74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOP | |
| Package Description | Sop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | SOT109-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Date Of Intro | 1993-11-01 | |
| Additional Feature | Cascadable | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Magnitude Comparator | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 59 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for 74HC85D,653
This table gives cross-reference parts and alternative options found for 74HC85D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC85D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HC85MTE4 | Texas Instruments | Check for Price | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | 74HC85D,653 vs CD74HC85MTE4 |
| CD74HC85ME4 | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | 74HC85D,653 vs CD74HC85ME4 |
| HD74HC85RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, FP-16DN | 74HC85D,653 vs HD74HC85RP-EL |
| 74HC85D/T3 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOP-16, Arithmetic Circuit | 74HC85D,653 vs 74HC85D/T3 |
| 74HC85D,652 | NXP Semiconductors | Check for Price | 74HC(T)85 - 4-bit magnitude comparator SOP 16-Pin | 74HC85D,653 vs 74HC85D,652 |
| 933714950652 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | 74HC85D,653 vs 933714950652 |
| DV74HC85D | avg Semiconductors | Check for Price | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | 74HC85D,653 vs DV74HC85D |
| HD74HC85RPEL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 9.90 X 3.95 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | 74HC85D,653 vs HD74HC85RPEL |
| CD74HC85M96E4 | Texas Instruments | Check for Price | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | 74HC85D,653 vs CD74HC85M96E4 |
| GD54HC85D | Goldstar Electron Co Ltd | Check for Price | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16, | 74HC85D,653 vs GD54HC85D |
74HC85D,653 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74HC85D,653 is 2.0 V to 6.0 V.
-
To ensure reliable operation in high-temperature environments, it is recommended to operate the device within the specified temperature range (-40°C to +125°C) and ensure proper thermal management, such as using a heat sink or thermal interface material.
-
The maximum clock frequency supported by the 74HC85D,653 is 30 MHz.
-
It is recommended to follow a controlled power-up and power-down sequence to prevent damage to the device. A slow ramp-up of the power supply voltage (typically 1-10 ms) and a slow ramp-down (typically 1-10 ms) are recommended.
-
The recommended termination scheme for the 74HC85D,653 is to use a series resistor (Rs) of 22-33 ohms and a parallel capacitor (Cp) of 10-22 pF at the output of the device.