-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC85; 74HCT85 - 4-bit magnitude comparator@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2977
|
Newark | Comparator, Magnitude, 4Ch, Tssop-16, Logic Family/Base Number:74Hc85, Comparator Type:Magnitude, No. Of Channels:4Channels, No. Of Bits:4Bit, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |Nexperia 74HC85PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 47 |
|
$0.2650 / $0.6240 | Buy Now |
DISTI #
1727-2049-1-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
876 In Stock |
|
$0.1540 / $0.6000 | Buy Now |
DISTI #
74HC85PW,118
|
Avnet Americas | Magnitude Comparator 4-Bit 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC85PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.1641 | Buy Now |
DISTI #
771-HC85PW118
|
Mouser Electronics | Logic Comparators 74HC85PW/SOT403/TSSOP16 RoHS: Compliant | 3633 |
|
$0.1540 / $0.5700 | Buy Now |
|
Future Electronics | 74HC Series 6 V 5.2 mA 4-Bit Active High Output Magnitude Comparator - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1900 / $0.2050 | Buy Now |
DISTI #
74HC85PW,118
|
Avnet Americas | Magnitude Comparator 4-Bit 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC85PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2212 / $0.2640 | Buy Now |
DISTI #
74HC85PW,118
|
Avnet Americas | Magnitude Comparator 4-Bit 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC85PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2212 / $0.2640 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 345 |
|
RFQ | |
DISTI #
74HC85PW,118
|
Avnet Silica | Magnitude Comparator 4-Bit 16-Pin TSSOP T/R (Alt: 74HC85PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
2445266RL
|
Farnell | COMPARATOR, MAGNITUDE, 4CH, TSSOP-16 RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 47 |
|
$0.2103 / $0.3724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC85PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC85PW,118
Nexperia
74HC85; 74HCT85 - 4-bit magnitude comparator@en-us TSSOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 59 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC85PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC85PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC280YRM13TR | 9 Bit Parity Generator | STMicroelectronics | 74HC85PW,118 vs M74HC280YRM13TR |
74FCT521ATQG | 8-Bit Identity Comparator, QSOP55/Tube | Renesas Electronics Corporation | 74HC85PW,118 vs 74FCT521ATQG |
74FCT521ATQG8 | 8-Bit Identity Comparator, QSOP0/Reel | Renesas Electronics Corporation | 74HC85PW,118 vs 74FCT521ATQG8 |
74FCT521ATSOG8 | 8-Bit Identity Comparator, SOIC0/Reel | Renesas Electronics Corporation | 74HC85PW,118 vs 74FCT521ATSOG8 |
74HCT85D,653 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin | Nexperia | 74HC85PW,118 vs 74HCT85D,653 |
74HC85D,653 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin | Nexperia | 74HC85PW,118 vs 74HC85D,653 |
74FCT521CTQG8 | 8-Bit Identity Comparator, QSOP0/Reel | Renesas Electronics Corporation | 74HC85PW,118 vs 74FCT521CTQG8 |
74FCT521CTQG | 8-Bit Identity Comparator, QSOP55/Tube | Renesas Electronics Corporation | 74HC85PW,118 vs 74FCT521CTQG |
74FCT521CTSOG | 8-Bit Identity Comparator, SOIC37/Tube | Renesas Electronics Corporation | 74HC85PW,118 vs 74FCT521CTSOG |
74FCT521CTSOG8 | 8-Bit Identity Comparator, SOIC0/Reel | Renesas Electronics Corporation | 74HC85PW,118 vs 74FCT521CTSOG8 |