-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC(T)9114 - Nine wide Schmitt trigger buffer; open drain outputs; inverting@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3007
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC9114D,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9490 | Buy Now |
DISTI #
1727-74HC9114D,118TR-ND
|
DigiKey | IC INVERT SCHMITT 9CH 1-INP 20SO Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7359 / $0.7948 | Buy Now |
DISTI #
74HC9114D,118
|
Avnet Americas | Schmitt Trigger Buffer/Driver 9-CH Inverting Open Drain CMOS 20-Pin SO T/R - Tape and Reel (Alt: 74HC9114D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7228 / $0.8627 | Buy Now |
DISTI #
771-HC9114D118
|
Mouser Electronics | Buffers & Line Drivers 74HC9114D/SOT163/SO20 RoHS: Compliant | 0 |
|
$0.7350 / $1.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.7580 | Buy Now |
|
Rochester Electronics | 74HC9114D - Inverter RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.6503 / $0.7650 | Buy Now |
DISTI #
74HC9114D,118
|
Avnet Americas | Schmitt Trigger Buffer/Driver 9-CH Inverting Open Drain CMOS 20-Pin SO T/R - Tape and Reel (Alt: 74HC9114D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7228 / $0.8627 | Buy Now |
DISTI #
74HC9114D,118
|
Avnet Silica | Schmitt Trigger Buffer/Driver 9-CH Inverting Open Drain CMOS 20-Pin SO T/R (Alt: 74HC9114D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC9114D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC9114D,118
Nexperia
74HC(T)9114 - Nine wide Schmitt trigger buffer; open drain outputs; inverting@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 165 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74HC9114D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC9114D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC9114D-T | Inverter | Nexperia | 74HC9114D,118 vs 74HC9114D-T |
74HC9114D,112 | 74HC(T)9114 - Nine wide Schmitt trigger buffer; open drain outputs; inverting@en-us SOP 20-Pin | Nexperia | 74HC9114D,118 vs 74HC9114D,112 |
933987780118 | Inverter | Nexperia | 74HC9114D,118 vs 933987780118 |
933987780112 | IC HC/UH SERIES, 9 1-INPUT INVERT GATE, PDSO20, SO-20, Gate | NXP Semiconductors | 74HC9114D,118 vs 933987780112 |
74HC9114D-T | IC HC/UH SERIES, 9 1-INPUT INVERT GATE, PDSO20, SO-20, Gate | NXP Semiconductors | 74HC9114D,118 vs 74HC9114D-T |