Datasheets
74HCT00D by:

NAND GATE

Part Details for: 74HCT00D by Toshiba America Electronic Components

Overview of: 74HCT00D by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: 74HCT00D

Distributor Stock Package QTY Break / Prices
View 74HCT00D on Digi-Key
0 Cut Tape
  • 1 $0.5600
View 74HCT00D on Digi-Key
0 Reel
  • 2,500 $0.1968
View 74HCT00D on Digi-Key
0 Digi-Reel
  • 1 $0.5600
View 74HCT00D on Avnet Americas
0 Reel

Part Details for: 74HCT00D

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

74HCT00D Toshiba America Electronic Components

Buy Now Datasheet

Compare Parts:

74HCT00D Toshiba America Electronic Components NAND GATE

Source Content uid 74HCT00D
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Package Description SOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Factory Lead Time 20 Weeks
Date Of Intro 2016-05-24
Family HCT
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 24 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Related Parts

Update Alert Settings for: 74HCT00D by Toshiba America Electronic Components

  • Please alert me when 74HCT00D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT00D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT00D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT00D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT00D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT00D by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: