-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SSOP1 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_27388420
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R RoHS: Compliant Min Qty: 541 Package Multiple: 1 Date Code: 1647 | Americas - 2390 |
|
$0.1688 / $0.1848 | Buy Now |
|
Future Electronics | 74HCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - SSOP14 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 26 Weeks | 0 |
|
$0.3600 | Buy Now |
DISTI #
66431454
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R RoHS: Compliant Min Qty: 541 Package Multiple: 1 Date Code: 1647 | Americas - 2390 |
|
$0.1688 / $0.1848 | Buy Now |
|
Rochester Electronics | 74HCT00 - Quad 2-input NAND gate RoHS: Compliant Status: Obsolete Min Qty: 1 | 66022 |
|
$0.1512 / $0.1779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT00DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT00DB,118
Nexperia
74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SSOP1 14-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HCT00DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT00DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935174130112 | IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | 74HCT00DB,118 vs 935174130112 |
SN74HCT00DBRG4 | Quadruple 2-Input Positive-NAND Gates 14-SSOP -40 to 85 | Texas Instruments | 74HCT00DB,118 vs SN74HCT00DBRG4 |
74HCT00DB,118 | 74HC(T)00 - Quad 2-input NAND gate SSOP1 14-Pin | NXP Semiconductors | 74HCT00DB,118 vs 74HCT00DB,118 |
74HCT00DB-T | NAND Gate | Nexperia | 74HCT00DB,118 vs 74HCT00DB-T |
74HCT00DB-T | IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | 74HCT00DB,118 vs 74HCT00DB-T |
74HCT00DB,112 | 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SSOP1 14-Pin | Nexperia | 74HCT00DB,118 vs 74HCT00DB,112 |
74HCT00DB | NAND Gate | Nexperia | 74HCT00DB,118 vs 74HCT00DB |
SN74HCT00DBR | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85 | Texas Instruments | 74HCT00DB,118 vs SN74HCT00DBR |