Part Details for 74HCT02DB,112 by NXP Semiconductors
Overview of 74HCT02DB,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74HCT02DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HCT02DB,112-954-ND
|
DigiKey | IC GATE NOR Min Qty: 1477 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5226 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | 74HCT02DB - NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, SSOP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5226 |
|
$0.1744 / $0.2052 | Buy Now |
DISTI #
4267659
|
Farnell | RoHS: Compliant Min Qty: 1776 Container: Each | 0 |
|
$0.2923 | Buy Now |
|
Perfect Parts Corporation | 1920 |
|
RFQ |
Part Details for 74HCT02DB,112
74HCT02DB,112 CAD Models
74HCT02DB,112 Part Data Attributes
|
74HCT02DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT02DB,112
NXP Semiconductors
74HC(T)02 - Quad 2-input NOR gate SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HCT02DB,112
This table gives cross-reference parts and alternative options found for 74HCT02DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT02DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935166840118 | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | 74HCT02DB,112 vs 935166840118 |
74HCT02DB | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HCT02DB,112 vs 74HCT02DB |
74HCT02DB,118 | 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SSOP1 14-Pin | Nexperia | 74HCT02DB,112 vs 74HCT02DB,118 |
74HCT02DB,112 | 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SSOP1 14-Pin | Nexperia | 74HCT02DB,112 vs 74HCT02DB,112 |
SN74HCT02DBRE4 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | 74HCT02DB,112 vs SN74HCT02DBRE4 |
SN74HCT02DBR | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | 74HCT02DB,112 vs SN74HCT02DBR |
935166840112 | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | 74HCT02DB,112 vs 935166840112 |
74HCT02DB-T | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | 74HCT02DB,112 vs 74HCT02DB-T |
74HCT02DB | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | 74HCT02DB,112 vs 74HCT02DB |
74HCT02DB,118 | 74HC(T)02 - Quad 2-input NOR gate SSOP1 14-Pin | NXP Semiconductors | 74HCT02DB,112 vs 74HCT02DB,118 |