Part Details for 74HCT02PW-Q100 by Nexperia
Overview of 74HCT02PW-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT02PWR | Texas Instruments | Quadruple 2-Input Positive-NOR Gates 14-TSSOP -40 to 85 | |
66AK2G12ABYQ100 | Texas Instruments | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 625-FCBGA -40 to 125 | |
TMS5701227CZWTQQ1 | Texas Instruments | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray, EMAC 337-NFBGA -40 to 125 |
Part Details for 74HCT02PW-Q100
74HCT02PW-Q100 CAD Models
74HCT02PW-Q100 Part Data Attributes
|
74HCT02PW-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT02PW-Q100
Nexperia
NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HCT02PW-Q100
This table gives cross-reference parts and alternative options found for 74HCT02PW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT02PW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT02PW-T | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74HCT02PW-Q100 vs 74HCT02PW-T |
935186240112 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HCT02PW-Q100 vs 935186240112 |
SN74HCT02PWRG4 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HCT02PW-Q100 vs SN74HCT02PWRG4 |
SN74HCT02PWRE4 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HCT02PW-Q100 vs SN74HCT02PWRE4 |
SN74HCT02PWTG4 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HCT02PW-Q100 vs SN74HCT02PWTG4 |
SN74HCS7002QPWRQ1 | Automotive 4-ch, 2-input, 2-V to 6-V low power NOR gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 74HCT02PW-Q100 vs SN74HCS7002QPWRQ1 |
SN74HCT02PWG4 | Quadruple 2-Input Positive-NOR Gates 14-TSSOP -40 to 85 | Texas Instruments | 74HCT02PW-Q100 vs SN74HCT02PWG4 |
74HCT02PW,112 | 74HC(T)02 - Quad 2-input NOR gate TSSOP 14-Pin | NXP Semiconductors | 74HCT02PW-Q100 vs 74HCT02PW,112 |
74HCT02PW,118 | 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | 74HCT02PW-Q100 vs 74HCT02PW,118 |
74HCT02PW | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HCT02PW-Q100 vs 74HCT02PW |