Logic
74HCT04DB-Q100
Description: IC INVERT GATE, Gate

Overview of 74HCT04DB-Q100 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
10156545-123Q100LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

CAD Models for 74HCT04DB-Q100 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT04DB-Q100 by NXP Semiconductors

74HCT04DB-Q100
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
29 ns
Propagation Delay (tpd)
29 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
AEC-Q100
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74HCT04DB-Q100
    NXP Semiconductors
    IC INVERT GATE, Gate
    VS

Alternate Parts for 74HCT04DB-Q100

This table gives cross-reference parts and alternative options found for 74HCT04DB-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT04DB-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT14DB,112 74HC(T)14 - Hex inverting Schmitt trigger SSOP1 14-Pin NXP Semiconductors 74HCT04DB-Q100 vs 74HCT14DB,112
74HCT14DB,112 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin Nexperia 74HCT04DB-Q100 vs 74HCT14DB,112
74HCT04DB-T Inverter Nexperia 74HCT04DB-Q100 vs 74HCT04DB-T
74HCT14DB,118 74HC(T)14 - Hex inverting Schmitt trigger SSOP1 14-Pin NXP Semiconductors 74HCT04DB-Q100 vs 74HCT14DB,118
935174470118 IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74HCT04DB-Q100 vs 935174470118
74HCT14DB,118 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin Nexperia 74HCT04DB-Q100 vs 74HCT14DB,118
SN74HCT14DBRE4 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments 74HCT04DB-Q100 vs SN74HCT14DBRE4
SN74HCT14DBLE Hex Schmitt-Trigger Inverters 14-SSOP -40 to 85 Texas Instruments 74HCT04DB-Q100 vs SN74HCT14DBLE
74HCT04DB-T IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14, Gate NXP Semiconductors 74HCT04DB-Q100 vs 74HCT04DB-T
74HCT04DB,112 74HC04; 74HCT04 - Hex inverter@en-us SSOP1 14-Pin Nexperia 74HCT04DB-Q100 vs 74HCT04DB,112
Part Number Description Manufacturer Compare
74HCT14DB,118 74HC(T)14 - Hex inverting Schmitt trigger SSOP1 14-Pin NXP Semiconductors 74HCT04DB-Q100 vs 74HCT14DB,118
74HCT04DB,118 74HC(T)04 - Hex inverter SSOP1 14-Pin NXP Semiconductors 74HCT04DB-Q100 vs 74HCT04DB,118
74HCT14DB,112 74HC(T)14 - Hex inverting Schmitt trigger SSOP1 14-Pin NXP Semiconductors 74HCT04DB-Q100 vs 74HCT14DB,112
74HCT04DB-T IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14, Gate NXP Semiconductors 74HCT04DB-Q100 vs 74HCT04DB-T
74HCT04DB,112 74HC(T)04 - Hex inverter SSOP1 14-Pin NXP Semiconductors 74HCT04DB-Q100 vs 74HCT04DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT04DB-Q100 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT04DB-Q100 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT04DB-Q100 would you like to use for your alert(s)?
  • Please alert me when 74HCT04DB-Q100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT04DB-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT04DB-Q100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT04DB-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT04DB-Q100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT04DB-Q100 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: