Logic
74HCT107D,652
Description: 74HC(T)107 - Dual JK flip-flop with reset; negative-edge trigger SOIC 14-Pin

Overview of 74HCT107D,652 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74HCT107D,652 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74HCT107D,652-954-ND
DigiKey IC FF JK TYPE DUAL 1BIT 14SO Min Qty: 1410 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 10545
In Stock
  • 1,410 $0.2100
$0.2100 Buy Now
Rochester Electronics 74HCT107D - J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 10545
  • 1 $0.2148
  • 25 $0.2105
  • 100 $0.2019
  • 500 $0.1933
  • 1,000 $0.1826
$0.1826 / $0.2148 Buy Now

CAD Models for 74HCT107D,652 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT107D,652 by NXP Semiconductors

74HCT107D,652
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
PLASTIC, SO-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
J-K FLIP-FLOP
Max Frequency@Nom-Sup
24000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
54 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
60 MHz
Want to compare parts?
  1. 74HCT107D,652
    NXP Semiconductors
    74HC(T)107 - Dual JK flip-flop with reset; negative-edge trigger SOIC 14-Pin
    VS

Alternate Parts for 74HCT107D,652

This table gives cross-reference parts and alternative options found for 74HCT107D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT107D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT107D J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14 Nexperia 74HCT107D,652 vs 74HCT107D
74HCT107D,652 74HC107; 74HCT107 - Dual JK flip-flop with reset; negative-edge trigger@en-us SOIC 14-Pin Nexperia 74HCT107D,652 vs 74HCT107D,652
933713930653 IC HCT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14, FF/Latch NXP Semiconductors 74HCT107D,652 vs 933713930653
Part Number Description Manufacturer Compare
74HCT107NB IC HCT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, FF/Latch NXP Semiconductors 74HCT107D,652 vs 74HCT107NB
74HCT107N,652 74HCT107N NXP Semiconductors 74HCT107D,652 vs 74HCT107N,652
74HCT107D,652 74HC107; 74HCT107 - Dual JK flip-flop with reset; negative-edge trigger@en-us SOIC 14-Pin Nexperia 74HCT107D,652 vs 74HCT107D,652
933713930653 IC HCT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14, FF/Latch NXP Semiconductors 74HCT107D,652 vs 933713930653
CD54HCT107F3A HCT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments 74HCT107D,652 vs CD54HCT107F3A
CD54HCT107F/3A IC HCT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch Intersil Corporation 74HCT107D,652 vs CD54HCT107F/3A
GD54HCT107J J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP14, Goldstar Electron Co Ltd 74HCT107D,652 vs GD54HCT107J
GD54HCT107 J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP14, Goldstar Electron Co Ltd 74HCT107D,652 vs GD54HCT107
CD54HCT107F/3 J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP14 Harris Semiconductor 74HCT107D,652 vs CD54HCT107F/3
CD74HCT107EX J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP14 Harris Semiconductor 74HCT107D,652 vs CD74HCT107EX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT107D,652 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT107D,652 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT107D,652 would you like to use for your alert(s)?
  • Please alert me when 74HCT107D,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT107D,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT107D,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT107D,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT107D,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT107D,652 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: