-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0546
|
Newark | 74Hct Cmos, Smd, 74Hct10, Soic14, Logic Family/Base Number:74Hct10, Logic Type:Nand, Output Current:4Ma, No. Of Inputs:3, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HCT10D,652 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4380 / $0.5390 | Buy Now |
DISTI #
74HCT10D,652
|
Avnet Americas | NAND Gate 3-Element 3-IN CMOS 14-Pin SO Bulk - Rail/Tube (Alt: 74HCT10D,652) RoHS: Compliant Min Qty: 2838 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 39653 Partner Stock |
|
$0.1101 / $0.1216 | Buy Now |
DISTI #
65070867
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2243 | Americas - 2736 |
|
$0.0974 / $0.1590 | Buy Now |
|
Rochester Electronics | 74HCT10D - NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9385 |
|
$0.1092 / $0.1285 | Buy Now |
DISTI #
C1S537100490670
|
Chip1Stop | 74HCT10D/SOT108/SO14 RoHS: Compliant pbFree: Yes | 2771 |
|
$0.1240 / $0.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT10D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT10D,652
Nexperia
74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT10D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT10D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT10D,653 | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin | Nexperia | 74HCT10D,652 vs 74HCT10D,653 |
74HCT10D-Q100J | 74HC10-Q100; 74HCT10-Q100 - Triple 3-input NAND gate@en-us SOIC 14-Pin | Nexperia | 74HCT10D,652 vs 74HCT10D-Q100J |