-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC11; 74HCT11 - Triple 3-input AND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1202
|
Newark | And Gate, Triple, 3 I/P, Soic-14, Logic Family/Base Number:74Hct11, Logic Type:And Gate, Output Current:-, No. Of Inputs:3, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HCT11D,653 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 848 |
|
$0.1510 / $0.4470 | Buy Now |
DISTI #
1727-2625-1-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3629 In Stock |
|
$0.1210 / $0.4300 | Buy Now |
DISTI #
74HCT11D,653
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT11D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0869 / $0.1037 | Buy Now |
DISTI #
771-HCT11D653
|
Mouser Electronics | Logic Gates 74HCT11D/SOT108/SO14 RoHS: Compliant | 4567 |
|
$0.1130 / $0.4000 | Buy Now |
|
Future Electronics | 74HCT Series 5 V 4 mA Surface Mount Triple 3-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0902 / $0.1020 | Buy Now |
|
Future Electronics | 74HCT Series 5 V 4 mA Surface Mount Triple 3-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0877 / $0.0987 | Buy Now |
DISTI #
74HCT11D.653
|
TME | IC: digital, AND, Ch: 3, IN: 3, CMOS,TTL, SMD, SO14, 4.5÷5.5VDC, 40uA Min Qty: 1 | 4087 |
|
$0.1520 / $0.4740 | Buy Now |
DISTI #
74HCT11D,653
|
Avnet Asia | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R (Alt: 74HCT11D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74HCT11D,653
|
Avnet Silica | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R (Alt: 74HCT11D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
74HCT11D,653
|
EBV Elektronik | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R (Alt: 74HCT11D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT11D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT11D,653
Nexperia
74HC11; 74HCT11 - Triple 3-input AND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT11D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT11D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714370652 | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HCT11D,653 vs 933714370652 |
74HCT11D | AND Gate | Nexperia | 74HCT11D,653 vs 74HCT11D |
74HCT11D-Q100J | 74HC11-Q100; 74HCT11-Q100 - Triple 3-input AND gate@en-us SOIC 14-Pin | Nexperia | 74HCT11D,653 vs 74HCT11D-Q100J |
74HCT11D,652 | 74HC11; 74HCT11 - Triple 3-input AND gate@en-us SOIC 14-Pin | Nexperia | 74HCT11D,653 vs 74HCT11D,652 |
74HCT11D-T | AND Gate | Nexperia | 74HCT11D,653 vs 74HCT11D-T |
SN74HCS11DR | 3-ch, 3-input 2-V to 6-V high-speed (12 ns) AND gate with Schmitt trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HCT11D,653 vs SN74HCS11DR |
933714370653 | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HCT11D,653 vs 933714370653 |