-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4816
|
Newark | Buffer/Driver, Non-Inv, 3-State, Tssop14, Logic Family/Base Number:74Hct125, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logicrohs Compliant: Yes |Nexperia 74HCT125PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1190 / $0.1210 | Buy Now |
DISTI #
1727-4087-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7696 In Stock |
|
$0.1185 / $0.3600 | Buy Now |
DISTI #
74HCT125PW,118
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT125PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 27500 |
|
$0.1411 | Buy Now |
DISTI #
74HCT125PW,118
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT125PW,118) RoHS: Compliant Min Qty: 3239 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10000 Partner Stock |
|
$0.0965 / $0.1065 | Buy Now |
DISTI #
771-74HCT125PW-T
|
Mouser Electronics | Buffers & Line Drivers 74HCT125PW/SOT402/TSSOP14 RoHS: Compliant | 19310 |
|
$0.1080 / $0.4900 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount 3-State Quad Buffer/Line Driver - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 27500Reel |
|
$0.0920 / $0.1020 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount 3-State Quad Buffer/Line Driver - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 17500Reel |
|
$0.0968 / $0.1090 | Buy Now |
DISTI #
71295070
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2313 | Americas - 7500 |
|
$0.0724 / $0.0951 | Buy Now |
DISTI #
62835705
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 493 Package Multiple: 1 Date Code: 2227 | Americas - 4012 |
|
$0.1001 | Buy Now |
|
Rochester Electronics | 74HCT125PW - Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.0957 / $0.1126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT125PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT125PW,118
Nexperia
74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT125PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT125PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC125PW,118 | 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74HCT125PW,118 vs 74HC125PW,118 |
74HCT125PW,112 | 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74HCT125PW,118 vs 74HCT125PW,112 |
MM74HC125MTC | 3-STATE Quad Buffers, 96-TUBE | onsemi | 74HCT125PW,118 vs MM74HC125MTC |
74HCT125PW-Q100J | 74HC125-Q100; 74HCT125-Q100 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74HCT125PW,118 vs 74HCT125PW-Q100J |
74HC125PW,112 | 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74HCT125PW,118 vs 74HC125PW,112 |
MC74HC125ADTR2G | Quad Non-inverting Buffer, 3-State, TSSOP-14, 2500-REEL | onsemi | 74HCT125PW,118 vs MC74HC125ADTR2G |
MC74HC125ADTG | Quad Non-inverting Buffer, 3-State, TSSOP-14, 96-TUBE | onsemi | 74HCT125PW,118 vs MC74HC125ADTG |
MC74HC125ADT | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74HCT125PW,118 vs MC74HC125ADT |