74HCT125PW-Q100
Description: Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14

Overview of 74HCT125PW-Q100 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
10156545-123Q100LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

CAD Models for 74HCT125PW-Q100 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT125PW-Q100 by Nexperia

74HCT125PW-Q100
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
38 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74HCT125PW-Q100
    Nexperia
    Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
    VS

Alternate Parts for 74HCT125PW-Q100

This table gives cross-reference parts and alternative options found for 74HCT125PW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT125PW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935300332118 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74HCT125PW-Q100 vs 935300332118
HD74HC125T Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D Hitachi Ltd 74HCT125PW-Q100 vs HD74HC125T
SN74HC125PWG4 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74HCT125PW-Q100 vs SN74HC125PWG4
935187290118 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 NXP Semiconductors 74HCT125PW-Q100 vs 935187290118
74HC125PW-T HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 NXP Semiconductors 74HCT125PW-Q100 vs 74HC125PW-T
HD74HCT125T-EL HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TTP-14D Renesas Electronics Corporation 74HCT125PW-Q100 vs HD74HCT125T-EL
935187290112 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74HCT125PW-Q100 vs 935187290112
74HC125PW,118 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin Nexperia 74HCT125PW-Q100 vs 74HC125PW,118
SN74HC125PWR 4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 85 Texas Instruments 74HCT125PW-Q100 vs SN74HC125PWR
MM74HC125MTCX Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation 74HCT125PW-Q100 vs MM74HC125MTCX
Part Number Description Manufacturer Compare
HD74HC125TELL HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 X 5 MM, 0.65 PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation 74HCT125PW-Q100 vs HD74HC125TELL
MM74HC125MTC 3-STATE Quad Buffers, 96-TUBE onsemi 74HCT125PW-Q100 vs MM74HC125MTC
74HCT125PW-T HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 NXP Semiconductors 74HCT125PW-Q100 vs 74HCT125PW-T
MC74HC125ADT Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC 74HCT125PW-Q100 vs MC74HC125ADT
74HC125PW,112 74HC(T)125 - Quad buffer/line driver; 3-state TSSOP 14-Pin NXP Semiconductors 74HCT125PW-Q100 vs 74HC125PW,112
74HC125PW,112 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin Nexperia 74HCT125PW-Q100 vs 74HC125PW,112
MC74HC125ADTR2 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC 74HCT125PW-Q100 vs MC74HC125ADTR2
MM74HC125MTCX 3-STATE Quad Buffers, 2500-REEL onsemi 74HCT125PW-Q100 vs MM74HC125MTCX
74HC125PW,118 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin Nexperia 74HCT125PW-Q100 vs 74HC125PW,118
MC74HC125ADTG Quad Non-inverting Buffer, 3-State, TSSOP-14, 96-TUBE onsemi 74HCT125PW-Q100 vs MC74HC125ADTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT125PW-Q100 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT125PW-Q100 by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT125PW-Q100 would you like to use for your alert(s)?
  • Please alert me when 74HCT125PW-Q100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT125PW-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT125PW-Q100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT125PW-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT125PW-Q100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT125PW-Q100 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: