Datasheets
74HCT132D,653 by:

74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin

Part Details for 74HCT132D,653 by Nexperia

Overview of 74HCT132D,653 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HCT132D,653

Part # Distributor Description Stock Price Buy
DISTI # 99K0548
Newark Quad Nand Gate, 2I/P, Soic-14, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hct132, Logic Ic Family:74Hct, Supply Voltage Min:4.5V Rohs Compliant: Yes |Nexperia 74HCT132D,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 9693
  • 1 $0.4680
  • 10 $0.3680
  • 25 $0.3400
  • 50 $0.3130
  • 100 $0.2850
  • 250 $0.2650
  • 500 $0.2440
$0.2440 / $0.4680 Buy Now
DISTI # 93X4818
Newark Nand Schmitt Trigger, Quad, 2 I/P, Soic, Logic Family/Base Number:74Hct132, Logic Type:Nand Schmitt Trigger, Output Current:25Ma, No. Of Inputs:8, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Nexperia 74HCT132D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,500 $0.1900
  • 5,000 $0.1840
  • 10,000 $0.1740
  • 15,000 $0.1710
  • 25,000 $0.1670
$0.1670 / $0.1900 Buy Now
DISTI # 1727-6346-1-ND
DigiKey IC GATE NAND SCHMIT 4CH 2IN 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2625
In Stock
  • 1 $0.5100
  • 10 $0.4350
  • 25 $0.4060
  • 100 $0.3249
  • 250 $0.3017
  • 500 $0.2553
  • 1,000 $0.1973
  • 2,500 $0.1798
  • 5,000 $0.1682
  • 12,500 $0.1566
  • 25,000 $0.1485
  • 62,500 $0.1450
$0.1450 / $0.5100 Buy Now
DISTI # 74HCT132D,653
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT132D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 5000
  • 2,500 $0.1283
  • 5,000 $0.1249
  • 10,000 $0.1214
  • 15,000 $0.1179
  • 20,000 $0.1144
  • 25,000 $0.1110
  • 250,000 $0.1075
$0.1075 / $0.1283 Buy Now
DISTI # 771-74HCT132D-T
Mouser Electronics Logic Gates 74HCT132D/SOT108/SO14 RoHS: Compliant 5661
  • 1 $0.4500
  • 10 $0.3540
  • 100 $0.2710
  • 500 $0.2350
  • 1,000 $0.1790
  • 2,500 $0.1470
  • 10,000 $0.1460
  • 25,000 $0.1450
$0.1450 / $0.4500 Buy Now
Future Electronics 74HCT Series 5.5 V SMT Quad 2-Input NAND Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 85000
Reel
  • 2,500 $0.1490
  • 7,500 $0.1450
  • 10,000 $0.1440
  • 25,000 $0.1400
  • 37,500 $0.1370
$0.1370 / $0.1490 Buy Now
Future Electronics 74HCT Series 5.5 V SMT Quad 2-Input NAND Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.1550
  • 5,000 $0.1520
  • 10,000 $0.1490
  • 12,500 $0.1480
  • 37,500 $0.1420
$0.1420 / $0.1550 Buy Now
Rochester Electronics Nexperia 74HCT132D - NAND Gate, HCT Series, 4-Func, 2-Input RoHS: Compliant Status: Active Min Qty: 1 9285
  • 1 $0.1253
  • 25 $0.1228
  • 100 $0.1178
  • 500 $0.1128
  • 1,000 $0.1065
$0.1065 / $0.1253 Buy Now
DISTI # 74HCT132D,653
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT132D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 5000
  • 2,500 $0.1283
  • 5,000 $0.1249
  • 10,000 $0.1214
  • 15,000 $0.1179
  • 20,000 $0.1144
  • 25,000 $0.1110
  • 250,000 $0.1075
$0.1075 / $0.1283 Buy Now
DISTI # 74HCT132D.653
TME IC: digital, NAND, Ch: 4, IN: 2, CMOS,TTL, SMD, SO14, reel,tape, HCT Min Qty: 1 1496
  • 1 $0.4380
  • 3 $0.4000
  • 10 $0.3630
  • 25 $0.3200
  • 100 $0.2770
  • 500 $0.2130
  • 2,500 $0.1440
$0.1440 / $0.4380 Buy Now
DISTI # 74HCT132D,653
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT132D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 5000
  • 2,500 $0.1923
  • 5,000 $0.1871
  • 10,000 $0.1819
  • 15,000 $0.1767
  • 20,000 $0.1715
  • 25,000 $0.1663
  • 250,000 $0.1611
$0.1611 / $0.1923 Buy Now
DISTI # 74HCT132D,653
Avnet Asia NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HCT132D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days 0
  • 7,500 $0.1757
  • 15,000 $0.1734
  • 22,500 $0.1711
  • 37,500 $0.1690
  • 75,000 $0.1648
  • 187,500 $0.1608
  • 375,000 $0.1571
$0.1571 / $0.1757 Buy Now
DISTI # 74HCT132D,653
Avnet Silica NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HCT132D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days Silica - 5000
Buy Now
DISTI # 62S8807
Bürklin Elektronik Quad 2-Input NAND Gate, SO-14, 74HCT132D Min Qty: 1 1024
  • 1 $0.5777
  • 10 $0.3637
  • 50 $0.2888
  • 250 $0.2439
  • 1,000 $0.2107
$0.2107 / $0.5777 Buy Now
CHIPMALL.COM LIMITED 2uA 4.5V~5.5V 4 33ns@4.5V,50pF NAND Gates SOIC-14 Gates ROHS 10862
  • 5 $0.2389
  • 50 $0.1911
  • 150 $0.1705
  • 500 $0.1449
  • 2,500 $0.1335
  • 5,000 $0.1267
$0.1267 / $0.2389 Buy Now
DISTI # 74HCT132D,653
EBV Elektronik NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HCT132D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days EBV - 2500
Buy Now
DISTI # 1085307
element14 Asia-Pacific 74HCT CMOS, SMD, 74HCT132, SOIC14 RoHS: Compliant Min Qty: 5 Container: Cut Tape 9693
  • 5 $0.3987
  • 50 $0.3517
  • 100 $0.3047
  • 500 $0.2570
  • 1,000 $0.1990
$0.1990 / $0.3987 Buy Now
DISTI # 2438725
element14 Asia-Pacific NAND SCHMITT TRIGGER, QUAD, 2 I/P, SOIC RoHS: Compliant Min Qty: 2500 Container: Reel 0
  • 2,500 $0.1637
  • 7,500 $0.1542
$0.1542 / $0.1637 Buy Now
DISTI # 1085307
Farnell 74HCT CMOS, SMD, 74HCT132, SOIC14 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape 9693
  • 5 $0.4236
  • 50 $0.3563
  • 100 $0.2890
  • 500 $0.2442
  • 1,000 $0.1881
$0.1881 / $0.4236 Buy Now
DISTI # 2438725
Farnell NAND SCHMITT TRIGGER, QUAD, 2 I/P, SOIC RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel 0
  • 2,500 $0.1470
  • 7,500 $0.1445
$0.1445 / $0.1470 Buy Now
New Advantage Corporation 74HCT Series 5.5 V SMT Quad 2-Input NAND Schmitt Trigger - SOIC-14 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 75000
  • 2,500 $0.1370
  • 75,000 $0.1279
$0.1279 / $0.1370 Buy Now

Part Details for 74HCT132D,653

74HCT132D,653 CAD Models

74HCT132D,653 Part Data Attributes

74HCT132D,653 Nexperia
Buy Now Datasheet
Compare Parts:
74HCT132D,653 Nexperia 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOIC
Package Description SO-14
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Date Of Intro 1993-09-01
Samacsys Manufacturer Nexperia
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 50 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for 74HCT132D,653

This table gives cross-reference parts and alternative options found for 74HCT132D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT132D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HCT132D/T3 IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SOP-14, Gate NXP Semiconductors 74HCT132D,653 vs 74HCT132D/T3
CD74HCT132M96E4 High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-SOIC -55 to 125 Texas Instruments 74HCT132D,653 vs CD74HCT132M96E4
DV74HCT132AD NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors 74HCT132D,653 vs DV74HCT132AD
CD74HCT132MG4 High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-SOIC -55 to 125 Texas Instruments 74HCT132D,653 vs CD74HCT132MG4
933714140653 NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HCT132D,653 vs 933714140653
CD74HCT132MTG4 HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HCT132D,653 vs CD74HCT132MTG4
74HCT132D IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors 74HCT132D,653 vs 74HCT132D
74HCT132D-Q100 NAND Gate Nexperia 74HCT132D,653 vs 74HCT132D-Q100
74HCT132D NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HCT132D,653 vs 74HCT132D
CD74HCT132M96 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments 74HCT132D,653 vs CD74HCT132M96
Part Number Description Manufacturer Compare
MC74HC132ADG Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE onsemi 74HCT132D,653 vs MC74HC132ADG
MC74HCT132ADTR2G Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs, TSSOP-14, 2500-REEL onsemi 74HCT132D,653 vs MC74HCT132ADTR2G
74HC132N HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 NXP Semiconductors 74HCT132D,653 vs 74HC132N
MC54HC132AJ HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74HCT132D,653 vs MC54HC132AJ
M74HC132F1 HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics 74HCT132D,653 vs M74HC132F1
TC74HC132AP IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components 74HCT132D,653 vs TC74HC132AP
5962-8984502CX HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments 74HCT132D,653 vs 5962-8984502CX
CD74HC132MTG4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HCT132D,653 vs CD74HC132MTG4
DV74HCT132AN NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors 74HCT132D,653 vs DV74HCT132AN
GD74HCT132D NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, Goldstar Electron Co Ltd 74HCT132D,653 vs GD74HCT132D

74HCT132D,653 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT132D,653 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT132D,653 by Nexperia

  • Please alert me when 74HCT132D,653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT132D,653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT132D,653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT132D,653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT132D,653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT132D,653 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: