Datasheets
74HCT132D/T3 by: NXP Semiconductors

Overview of: 74HCT132D/T3 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: 74HCT132D/T3

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

74HCT132D/T3 NXP Semiconductors

Buy Now Datasheet

Compare Parts:

74HCT132D/T3 NXP Semiconductors IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SOP-14, Gate

Source Content uid 74HCT132D/T3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description SOP,
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for: 74HCT132D/T3

Part Number Description Manufacturer Compare
74HCT132D-T Logic NAND Gate, CMOS, PDSO14, Philips Semiconductors 74HCT132D/T3 vs 74HCT132D-T
933714140653 Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HCT132D/T3 vs 933714140653
Part Number Description Manufacturer Compare
5962-8683101CX Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, TTL, 0.250 X 0.75 INCH, DIP-14 Defense Logistics Agency 74HCT132D/T3 vs 5962-8683101CX
MC74HC132AD Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74HCT132D/T3 vs MC74HC132AD
5962-8683101CA Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, FRIT SEALED, CERDIP-14 Defense Logistics Agency 74HCT132D/T3 vs 5962-8683101CA
M74HC132TTR Logic Quad 2-Input Schmitt NAND Gate STMicroelectronics 74HCT132D/T3 vs M74HC132TTR
CD54HCT00F3A Logic Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125 Texas Instruments 74HCT132D/T3 vs CD54HCT00F3A
933714140653 Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HCT132D/T3 vs 933714140653
MM74HC132MX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Texas Instruments 74HCT132D/T3 vs MM74HC132MX
SN74HC132APWR Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments 74HCT132D/T3 vs SN74HC132APWR
GD54HCT00J Logic NAND Gate, CMOS, CDIP14, LG Semicon Co Ltd 74HCT132D/T3 vs GD54HCT00J

Update Alert Settings for: 74HCT132D/T3 by NXP Semiconductors

  • Please alert me when 74HCT132D/T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT132D/T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT132D/T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT132D/T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT132D/T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT132D/T3 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.