Datasheets
74HCT132D-Q100 by:

NAND Gate

Part Details for 74HCT132D-Q100 by Nexperia

Overview of 74HCT132D-Q100 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74HCT132D-Q100

74HCT132D-Q100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HCT132D-Q100 Part Data Attributes

74HCT132D-Q100 Nexperia
Buy Now Datasheet
Compare Parts:
74HCT132D-Q100 Nexperia NAND Gate
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Package Description ,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01
JESD-609 Code e4
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for 74HCT132D-Q100

This table gives cross-reference parts and alternative options found for 74HCT132D-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT132D-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HCT132D,653 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin Nexperia 74HCT132D-Q100 vs 74HCT132D,653
74HCT132D/T3 IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SOP-14, Gate NXP Semiconductors 74HCT132D-Q100 vs 74HCT132D/T3
CD74HCT132M96E4 High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-SOIC -55 to 125 Texas Instruments 74HCT132D-Q100 vs CD74HCT132M96E4
DV74HCT132AD NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors 74HCT132D-Q100 vs DV74HCT132AD
CD74HCT132MG4 High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-SOIC -55 to 125 Texas Instruments 74HCT132D-Q100 vs CD74HCT132MG4
933714140653 NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HCT132D-Q100 vs 933714140653
CD74HCT132MTG4 HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HCT132D-Q100 vs CD74HCT132MTG4
74HCT132D IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors 74HCT132D-Q100 vs 74HCT132D
74HCT132D NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HCT132D-Q100 vs 74HCT132D
CD74HCT132M96 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments 74HCT132D-Q100 vs CD74HCT132M96
Part Number Description Manufacturer Compare
MC74HC132ADG Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE onsemi 74HCT132D-Q100 vs MC74HC132ADG
MC74HCT132ADTR2G Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs, TSSOP-14, 2500-REEL onsemi 74HCT132D-Q100 vs MC74HCT132ADTR2G
74HC132N HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 NXP Semiconductors 74HCT132D-Q100 vs 74HC132N
MC54HC132AJ HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74HCT132D-Q100 vs MC54HC132AJ
M74HC132F1 HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics 74HCT132D-Q100 vs M74HC132F1
TC74HC132AP IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components 74HCT132D-Q100 vs TC74HC132AP
5962-8984502CX HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments 74HCT132D-Q100 vs 5962-8984502CX
CD74HC132MTG4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HCT132D-Q100 vs CD74HC132MTG4
DV74HCT132AN NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors 74HCT132D-Q100 vs DV74HCT132AN
GD74HCT132D NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, Goldstar Electron Co Ltd 74HCT132D-Q100 vs GD74HCT132D

74HCT132D-Q100 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT132D-Q100 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT132D-Q100 by Nexperia

  • Please alert me when 74HCT132D-Q100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT132D-Q100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT132D-Q100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT132D-Q100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT132D-Q100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT132D-Q100 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: