Datasheets
74HCT132D by:

Overview of: 74HCT132D by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 74HCT132D

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
2,067
View this part on Bristol Electronics
563
  • 14 $0.3750
  • 41 $0.1875
  • 268 $0.1125
View this part on Bristol Electronics
3,603
View this part on Bristol Electronics
3,035
View this part on ComS.I.T. USA
2,435
View this part on Velocity Electronics
26
View this part on Chip 1 Exchange
2,298

Part Details for: 74HCT132D

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

74HCT132D Philips Semiconductors

Buy Now Datasheet

Compare Parts:

74HCT132D Philips Semiconductors NAND Gate, CMOS, PDSO14

Rohs Code Yes
Part Life Cycle Code Transferred
Package Description SOP, SOP14,.25
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supplies 5 V
Prop. Delay@Nom-Sup 41 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Related Parts

Update Alert Settings for: 74HCT132D by Philips Semiconductors

  • Please alert me when 74HCT132D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT132D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT132D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT132D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT132D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT132D by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.